Recently searched

    Boot Black W R Leather Upper Air Composi

    Discontinued product
    RS Stock No.:
    273-0951
    Mfr. Part No.:
    U19-RR10454-07
    Brand:
    UPower
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    UPower

    Gender

    Men

    Colour

    Black

    Safety Toe

    Yes

    Safety Toe Type

    Composite

    Anti-Static

    Yes

    ESD Safe

    No

    Closure Type

    Lace Up

    Water Resistant

    Yes

    Penetration Resistant

    Yes

    Additional Safety Features

    A

    Safety Rating EN ISO 20345

    S3

    Slip Resistance Rating

    SRC

    Anti-Slip

    Yes

    Upper Material

    Leather

    Sole Material

    Polyurethane

    Midsole Type

    Non Metallic

    Related links