Recently searched

    Boot Black W R Upper Steel Toecap And Mi

    Subtotal (1 pair)**

    $79.11

    (exc. GST)

    $87.02

    (inc. GST)

    Add to Basket
    Select or type quantity
    Available for back order.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Pair(s)
    Per Pair
    1 +$79.11

    **price indicative

    Alternative

    This product is not currently available. Here is our alternative recommendation.

    RS Stock No.:
    273-0976
    Mfr. Part No.:
    U19-UE10123-08
    Brand:
    UPower
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    UPower

    Gender

    Unisex

    Colour

    Black

    Safety Toe Type

    Stainless Steel

    Safety Toe

    Yes

    Anti-Static

    Yes

    ESD Safe

    No

    Closure Type

    Lace Up

    Water Resistant

    Yes

    Penetration Resistant

    Yes

    Additional Safety Features

    A

    Safety Rating EN ISO 20345

    S3

    Midsole Type

    Steel

    Anti-Slip

    Yes

    Upper Material

    Leather

    Slip Resistance Rating

    SRC

    Sole Material

    Polyurethane

    Related links