Cotswold Outdoor Ltd Lake Blue Men's Safety Boots 10
- RS Stock No.:
- 273-0721
- Mfr. Part No.:
- B1124124-1111-10
- Brand:
- Cotswold Outdoor Ltd
This image is representative of the product range
Subtotal (1 pair)*
$889.51
(exc. GST)
$978.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $889.51 |
*price indicative
- RS Stock No.:
- 273-0721
- Mfr. Part No.:
- B1124124-1111-10
- Brand:
- Cotswold Outdoor Ltd
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cotswold Outdoor Ltd | |
| Product Type | Safety Boots | |
| Gender | Men | |
| Size UK | 10 | |
| Colour | Lake Blue | |
| Resistance Features | Wind Resistant | |
| Additional Safety Features | Waterproof, Wind Resistant | |
| Upper Material | Suede | |
| Standards/Approvals | No | |
| Sole Material | Vibram | |
| Select all | ||
|---|---|---|
Brand Cotswold Outdoor Ltd | ||
Product Type Safety Boots | ||
Gender Men | ||
Size UK 10 | ||
Colour Lake Blue | ||
Resistance Features Wind Resistant | ||
Additional Safety Features Waterproof, Wind Resistant | ||
Upper Material Suede | ||
Standards/Approvals No | ||
Sole Material Vibram | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Cotswold Outdoor Ltd Lake Blue Men's Safety Boots 7
- Cotswold Outdoor Ltd Lake Blue Men's Safety Boots 12
- Cotswold Outdoor Ltd Lake Blue Men's Safety Boots 8
- Cotswold Outdoor Ltd Men's Safety Boots 11
- Cotswold Outdoor Ltd Men's Safety Boots 9
- Cotswold Outdoor Ltd Brown Men's Safety Boots 10
- Cotswold Outdoor Ltd Brown Men's Safety Boots
- Kewtech B1124124 Blue, Grey Men's Safety Boots 10.5
