Skellerup Footwear Europe Black Steel Toe Capped Unisex Safety Boots 6, EU 40 EN ISO 20345
- RS Stock No.:
- 272-0982
- Mfr. Part No.:
- FRU640
- Brand:
- Skellerup Footwear Europe
This image is representative of the product range
Subtotal (1 pair)*
$295.79
(exc. GST)
$325.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $295.79 |
*price indicative
- RS Stock No.:
- 272-0982
- Mfr. Part No.:
- FRU640
- Brand:
- Skellerup Footwear Europe
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skellerup Footwear Europe | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 40 | |
| Size UK | 6 | |
| Colour | Black | |
| Safety Toe Type | Steel | |
| Size US | 7 | |
| Midsole Material | Steel | |
| Resistance Features | Fuel Resistant, Oil Resistant | |
| Additional Safety Features | CI, HRO | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRC | |
| Upper Material | Rubber | |
| Sole Material | Rubber | |
| Standards/Approvals | EN ISO 20345 | |
| Select all | ||
|---|---|---|
Brand Skellerup Footwear Europe | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 40 | ||
Size UK 6 | ||
Colour Black | ||
Safety Toe Type Steel | ||
Size US 7 | ||
Midsole Material Steel | ||
Resistance Features Fuel Resistant, Oil Resistant | ||
Additional Safety Features CI, HRO | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRC | ||
Upper Material Rubber | ||
Sole Material Rubber | ||
Standards/Approvals EN ISO 20345 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Quatro Super Safety S5 Insulated
A new generation of waterproof super safety boots with high spec protection and performance, thermally insulated for use in the harshest of conditions. The boots upper and sole has been produced from special rubber compounds formulated for heavy industrial use.
Product Specification
Knee length, fully waterproof rubber super safety boot
S5 safety rating meeting EN ISO 20345 S5
4mm neoprene fleece lining comfort tested to -50°C
SureGrip 360 antistatic nitrile outsole with integral digging pad
Quatro Comfort System insole
ComfortForm steel toe cap & steel penetration resistant midsole
Related links
- Skellerup Footwear Europe Black Steel Toe Capped Unisex Safety Boots 4, EU 37 EN ISO 20345
- Skellerup Footwear Europe Black Steel Toe Capped Unisex Safety Boots 14, EU 48 EN ISO 20345
- Skellerup Footwear Europe Black Steel Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 20345
- Skellerup Footwear Europe Black Steel Toe Capped Unisex Safety Boots 10, EU 44 EN ISO 20345
- Skellerup Footwear Europe Black Steel Toe Capped Unisex Safety Boots 9, EU 43 EN ISO 20345
- Skellerup Footwear Europe Black Steel Toe Capped Unisex Safety Boots 7, EU 41 EN ISO 20345
- Skellerup Footwear Europe Black Steel Toe Capped Unisex Safety Boots 12, EU 46 EN ISO 20345
- Skellerup Footwear Europe Black Steel Toe Capped Unisex Safety Boots 13, EU 47 EN ISO 20345
