Cofra POWER Black Steel Toe Capped Safety Boots, UK 7, EU 41
- RS Stock No.:
- 270-8300
- Mfr. Part No.:
- 21501-000
- Brand:
- Cofra
Subtotal (1 pair)**
$306.41
(exc. GST)
$337.05
(inc. GST)
On back order for despatch 13/06/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Pair(s) | Per Pair |
---|---|
1 + | $306.41 |
**price indicative
- RS Stock No.:
- 270-8300
- Mfr. Part No.:
- 21501-000
- Brand:
- Cofra
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Cofra | |
Series | POWER | |
Shoe Size EU | 41 | |
Shoe Size UK | 7 | |
Shoe Size US | 8 | |
Colour | Black | |
Safety Toe Type | Steel | |
Select all | ||
---|---|---|
Brand Cofra | ||
Series POWER | ||
Shoe Size EU 41 | ||
Shoe Size UK 7 | ||
Shoe Size US 8 | ||
Colour Black | ||
Safety Toe Type Steel | ||
Related links
- Cofra POWER Black Steel Toe Capped Safety Boots EU 46
- Cofra POWER Black Steel Toe Capped Safety Boots EU 44
- Cofra POWER Black Steel Toe Capped Safety Boots EU 42
- Cofra STRONG Black Steel Toe Capped Safety Boots EU 41
- Cofra POWER Black Steel Toe Capped Safety Boots EU 43
- Cofra CORBY Black Composite Toe Capped Safety Boots EU 41
- Cofra ETHYL BLACK S3 SRC Black Non Metallic Toe Capped Safety Boots EU 41
- Cofra TROLL Black UK 7, EU 41