Cofra DARWEN UK INTER-MET Black Non-Metal Toe Capped Unisex Safety Shoes 10 EN ISO 20345:2011

This image is representative of the product range

Subtotal (1 pair)*

$239.89

(exc. GST)

$263.88

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$239.89

*price indicative

RS Stock No.:
270-9024
Mfr. Part No.:
26830-N00.W41
Brand:
Cofra
Find similar products by selecting one or more attributes.
Select all

Brand

Cofra

Product Type

Safety Shoes

Series

DARWEN UK INTER-MET

Gender

Unisex

Size UK

10

Colour

Black

Safety Toe Type

Non-Metal

Midsole Material

Non-Metallic

Additional Safety Features

Toe Cap Protection, Metatarsal Protection, Anti-Torsion Support, Cold Resistant, HRO

Resistance Features

Abrasion Resistant, Heat Resistant

Safety Rating EN ISO 20345

Yes

Upper Material

Full Grain Leather

Standards/Approvals

EN ISO 20345:2011

Sole Material

Nitrile Rubber, Polyurethane

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
TN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy