Dickies AS1001TW Rhone Black Steel Toe Capped Safety Boots 10, EU 44 EN ISO 20345:2011

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
270-8375
Mfr. Part No.:
AS1001TW-10
Brand:
Dickies
Find similar products by selecting one or more attributes.
Select all

Brand

Dickies

Product Type

Safety Boots

Series

AS1001TW Rhone

Size EU

44

Size UK

10

Colour

Black

Safety Toe Type

Steel

Resistance Features

Water Resistant, Solvent Resistant, Slip Resistant, Manure, Oil Resistant, Penetration Resistant, Alkali Resistant, Anti-Static, Disinfectants, Resistant to Acids

Midsole Material

Steel

Additional Safety Features

Acid Resistant, Alkali Resistant, Anti-Static, Disinfectants, Energy Absorbent Heel, Oil Resistant, Reinforced Knee, Ribbed Deflector Panels, Solvents

Safety Rating EN ISO 20345

Yes

Upper Material

PVC

Standards/Approvals

EN ISO 20345:2011

Slip Resistance Rating

SRA

Sole Material

PVC, Nitrile Rubber

RoHS Status: Exempt

COO (Country of Origin):
PT

1 Pair
$80.78
1 Pair
$218.21

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy