Himalayan 4122 Black Non-Metal Toe Capped Unisex Safety Shoes 8, EU 42 EN ISO 20345:2011

This image is representative of the product range

Subtotal (1 pair)*

$301.10

(exc. GST)

$331.21

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$301.10

*price indicative

RS Stock No.:
270-6802
Mfr. Part No.:
4122-08
Brand:
Himalayan
Find similar products by selecting one or more attributes.
Select all

Brand

Himalayan

Series

4122

Product Type

Safety Shoes

Gender

Unisex

Size EU

42

Size UK

8

Colour

Black

Closure Type

Lace Up

Safety Toe Type

Non-Metal

Size US

9

Additional Safety Features

HRO

Midsole Material

Composite

Resistance Features

Oil Resistant, Fuel Resistant

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2011

Upper Material

Leather

Slip Resistance Rating

SRC

RoHS Status: Exempt

Related links