Blundstone 9060 Brown Steel Toe Capped Unisex Safety Boots 15, EU 50 Standard AS 2210.3:2019, ASTM F2413-18 including EH
- RS Stock No.:
- 269-9345
- Mfr. Part No.:
- 9060150
- Brand:
- Blundstone
Subtotal (1 unit)*
$274.95
(exc. GST)
$302.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $274.95 |
*price indicative
- RS Stock No.:
- 269-9345
- Mfr. Part No.:
- 9060150
- Brand:
- Blundstone
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blundstone | |
| Product Type | Safety Boots | |
| Series | 9060 | |
| Gender | Unisex | |
| Size EU | 50 | |
| Size UK | 15 | |
| Colour | Brown | |
| Closure Type | Zip Side | |
| Safety Toe Type | Steel | |
| Size US | 16 | |
| Additional Safety Features | FORTASHIELD, Airflow Footbed, Aircell | |
| Resistance Features | Water Resistant, Slip Resistant, Oil Resistant, Electric Resistant | |
| Midsole Material | Expanded Thermoplastic Polyurethane | |
| Upper Material | Nubuck Leather | |
| Standards/Approvals | Standard AS 2210.3:2019, ASTM F2413-18 including EH (Clause 5.6) | |
| Sole Material | Polyurethane | |
| Select all | ||
|---|---|---|
Brand Blundstone | ||
Product Type Safety Boots | ||
Series 9060 | ||
Gender Unisex | ||
Size EU 50 | ||
Size UK 15 | ||
Colour Brown | ||
Closure Type Zip Side | ||
Safety Toe Type Steel | ||
Size US 16 | ||
Additional Safety Features FORTASHIELD, Airflow Footbed, Aircell | ||
Resistance Features Water Resistant, Slip Resistant, Oil Resistant, Electric Resistant | ||
Midsole Material Expanded Thermoplastic Polyurethane | ||
Upper Material Nubuck Leather | ||
Standards/Approvals Standard AS 2210.3:2019, ASTM F2413-18 including EH (Clause 5.6) | ||
Sole Material Polyurethane | ||
- COO (Country of Origin):
- VN
The Blundstone Safety boot is a 15 size wheat water resistant nubuck leather upper safety boot with 150 mm height. This boot laces and lining made from recycled PET offers moisture wicking and long lasting performance. This boot offers durable and heavy duty zip with industrial grade zip fastener. The Heavy Duty TPU moulded toe guard designed for superior leather protection.
Electrical hazard resistant
Wide fit and fuel oil resistant
Excellent cut and slip resistance
Steel toe cap and zoned airflow foot bed
Related links
- Blundstone 9060 Brown Steel Toe Capped Unisex Safety Boots 5, EU 38 Standard AS 2210.3:2019 ASTM F2413-18 including EH
- Blundstone 9060 Brown Steel Toe Capped Unisex Safety Boots 11 Standard
- Blundstone 9060 Brown Steel Toe Capped Unisex Safety Boots 6 Standard AS
- Blundstone 9060 Brown Steel Toe Capped Unisex Safety Boots 13 Standard
- Blundstone 9060 Wheat Steel Toe Capped Unisex Safety Boots 8 ASTM F2413-18 including EH (Clause
- Blundstone 9060 Wheat Steel Toe Capped Unisex Safety Boots 16 Standard AS 2210.3:2019
- Blundstone 9060 Brown Steel Toe Capped Unisex Safety Boots 10 ASTM F2413-18
- Blundstone 9060 Brown Steel Toe Capped Unisex Safety Boots 14 ASTM F2413-18
