Blundstone 9060 Brown Steel Toe Capped Unisex Safety Boots 13, EU 48 ASTM F2413-18 including EH (Clause 5.6), Standard
- RS Stock No.:
- 269-9343
- Mfr. Part No.:
- 9060130
- Brand:
- Blundstone
Subtotal (1 unit)*
$274.95
(exc. GST)
$302.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $274.95 |
*price indicative
- RS Stock No.:
- 269-9343
- Mfr. Part No.:
- 9060130
- Brand:
- Blundstone
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blundstone | |
| Series | 9060 | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 48 | |
| Size UK | 13 | |
| Colour | Brown | |
| Closure Type | Zip Side | |
| Safety Toe Type | Steel | |
| Resistance Features | Electric Resistant, Heat Resistant, Oil Resistant, Slip Resistant, Water Resistant | |
| Size US | 14 | |
| Additional Safety Features | Airflow Footbed, Fuel Oil Resistant, Water, Zoned Upper Resistant | |
| Standards/Approvals | ASTM F2413-18 including EH (Clause 5.6), Standard AS 2210.3:2019 | |
| Upper Material | Nubuck Leather | |
| Sole Material | Rubber | |
| Select all | ||
|---|---|---|
Brand Blundstone | ||
Series 9060 | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 48 | ||
Size UK 13 | ||
Colour Brown | ||
Closure Type Zip Side | ||
Safety Toe Type Steel | ||
Resistance Features Electric Resistant, Heat Resistant, Oil Resistant, Slip Resistant, Water Resistant | ||
Size US 14 | ||
Additional Safety Features Airflow Footbed, Fuel Oil Resistant, Water, Zoned Upper Resistant | ||
Standards/Approvals ASTM F2413-18 including EH (Clause 5.6), Standard AS 2210.3:2019 | ||
Upper Material Nubuck Leather | ||
Sole Material Rubber | ||
- COO (Country of Origin):
- VN
The Blundstone Safety boot is a 13 size wheat water resistant nubuck leather upper safety boot with 150 mm height. This boot laces and lining made from recycled PET offers moisture wicking and long lasting performance. This boot offers durable and heavy duty zip with industrial grade zip fastener. The Heavy Duty TPU moulded toe guard designed for superior leather protection.
Electrical hazard resistant
Wide fit and fuel oil resistant
Excellent cut and slip resistance
Steel toe cap and zoned airflow foot bed
Related links
- Blundstone 9060 Brown Steel Toe Capped Unisex Safety Boots 11 Standard
- Blundstone 9060 Brown Steel Toe Capped Unisex Safety Boots 6 Standard AS
- Blundstone 8066 Brown Steel Toe Capped Unisex Safety Boots 13 AS
- Blundstone 9020 Wheat Steel Toe Capped Unisex Safety Boots 13 Standard
- Blundstone 982 Black Steel Toe Capped Men's Safety Boots 13 Standard
- Blundstone 9010 Wheat Steel Toe Capped Unisex Safety Boots 13 Standard
- Blundstone 9060 Wheat Steel Toe Capped Unisex Safety Boots 12 Standard
- Blundstone Rotoflex Wheat Composite Toe Capped Men's Safety Boots 13
