- RS Stock No.:
- 269-9327
- Mfr. Part No.:
- 9020130
- Brand:
- Blundstone
Stocked by manufacturer – available for delivery 17/05/2024
Added
Price (ex. GST) Each
$315.00
(exc. GST)
$346.50
(inc. GST)
Units | Per unit |
1 + | $315.00 |
- RS Stock No.:
- 269-9327
- Mfr. Part No.:
- 9020130
- Brand:
- Blundstone
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- VN
Product Details
The Blundstone Safety boot is a 13 size wheat premium water repellent nubuck leather upper safety boot with 150 mm height. The unique BOA Fit System is used for unrivalled on off convenience. The M4 BOA dial provides the ultimate personalised fit by spreading the aircraft grade stainless steel laces across the full foot and can be adjusted with the simple flick of the highly durable dial.
Electrical hazard resistant
Wide fit and fuel oil resistant
Excellent cut and slip resistance
Maximum protection and convenience
Steel toe cap and zoned airflow foot bed
Wide fit and fuel oil resistant
Excellent cut and slip resistance
Maximum protection and convenience
Steel toe cap and zoned airflow foot bed
Specifications
Attribute | Value |
---|---|
Series | 9020 |
Gender | Unisex |
Shoe Size EU | 48 |
Shoe Size UK | 13 |
Shoe Size US | 14 |
Colour | Wheat |
Safety Toe Type | Steel |
ESD Safe | No |
Related links
- Blundstone 172 Black/Brown Steel Toe Capped Men's Safety Boot EU 48
- Blundstone 892 Wheat Steel Toe Capped Women's Safety Boot EU 41
- Blundstone 8063 Brown Steel Toe Capped Unisex Safety Boot EU 49
- Blundstone 8071 Black Steel Toe Capped Unisex Safety Boot EU 37
- Magnum Texas Brown Fibreglass Toe Capped Unisex Safety Boot EU 48
- Blundstone 9060 Wheat Steel Toe Capped Unisex Safety Boot EU 42
- Portwest FW75 Black Steel Toe Capped Unisex Safety Boot EU 48
- Blundstone 9011 Black Steel Toe Capped Unisex Safety Boot EU 50