Cofra LAMAR BLACK S2 SRC Black Steel Toe Capped Men's Ankle Safety Boots 10, EU 44 EN ISO 20345:2011

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
265-6103
Mfr. Part No.:
76410-N01.W44
Brand:
Cofra
Find similar products by selecting one or more attributes.
Select all

Brand

Cofra

Series

LAMAR BLACK S2 SRC

Product Type

Ankle Safety Boots

Gender

Men

Size EU

44

Size UK

10

Closure Type

Velcro Strap

Colour

Black

Safety Toe Type

Steel

Midsole Material

Steel

Additional Safety Features

Anti-Shock, Anti-Static, Slip Resistant

Resistance Features

Abrasion Resistant

Size US

11

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2011

Slip Resistance Rating

SRC

Sole Material

Polyurethane

RoHS Status: Exempt

COO (Country of Origin):
AL
The Cofra Lamar Black slip on safety boots are water repellent and breathable NEWTECH ankle boots. The boots have EVANIT foot bed, made of EVA and nitrile special compound, with high bearing capacity and variable thickness. This footwear is mainly for food industry.

Anti static and anti shock

Slipping resistant

Adjusting elastic velcro fastening

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy