Cofra LAMAR BLACK S2 SRC Black Steel Toe Capped Men's Ankle Safety Boots 2, EU 37 EN ISO 20345:2011
- RS Stock No.:
- 265-6095
- Mfr. Part No.:
- 76410-N01.W35
- Brand:
- Cofra
Subtotal (1 unit)*
$110.02
(exc. GST)
$121.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $110.02 |
*price indicative
- RS Stock No.:
- 265-6095
- Mfr. Part No.:
- 76410-N01.W35
- Brand:
- Cofra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cofra | |
| Product Type | Ankle Safety Boots | |
| Series | LAMAR BLACK S2 SRC | |
| Gender | Men | |
| Size EU | 37 | |
| Size UK | 2 | |
| Closure Type | Velcro Strap | |
| Colour | Black | |
| Safety Toe Type | Steel | |
| Resistance Features | Abrasion Resistant | |
| Size US | 3 | |
| Additional Safety Features | Adjusting Elastic Velcro Fastening, Anti-Static, Slip Resistant | |
| Midsole Material | Steel | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Sole Material | PUR | |
| Select all | ||
|---|---|---|
Brand Cofra | ||
Product Type Ankle Safety Boots | ||
Series LAMAR BLACK S2 SRC | ||
Gender Men | ||
Size EU 37 | ||
Size UK 2 | ||
Closure Type Velcro Strap | ||
Colour Black | ||
Safety Toe Type Steel | ||
Resistance Features Abrasion Resistant | ||
Size US 3 | ||
Additional Safety Features Adjusting Elastic Velcro Fastening, Anti-Static, Slip Resistant | ||
Midsole Material Steel | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20345:2011 | ||
Sole Material PUR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AL
The Cofra Lamar Black slip on safety boots are water repellent and breathable NEWTECH ankle boots. The boots have EVANIT foot bed, made of EVA and nitrile special compound, with high bearing capacity and variable thickness. This footwear is mainly for food industry.
Anti static and anti shock
Slipping resistant
Adjusting elastic velcro fastening
Related links
- Cofra LAMAR BLACK S2 SRC Black Men's Ankle Safety Boots 6.5, EU 40 EN ISO 20345:2011
- Cofra LAMAR BLACK S2 SRC Black Steel Toe Capped Men's Ankle Safety Boots 12, EU 47 EN ISO 20345:2011
- Cofra LAMAR BLACK S2 SRC Black Steel Toe Capped Men's Ankle Safety Boots 9, EU 43 EN ISO 20345:2011
- Cofra LAMAR BLACK S2 SRC Black Steel Toe Capped Men's Ankle Safety Boots 10, EU 44 EN ISO 20345:2011
- Cofra LAMAR BLACK S2 SRC Black Steel Toe Capped Men's Ankle Safety Boots 8, EU 42 EN ISO 20345:2011
- Cofra LAMAR BLACK S2 SRC Black Steel Toe Capped Men's Ankle Safety Boots 7, EU 41 EN ISO 20345:2011
- Cofra LAMAR BLACK S2 SRC Black Steel Toe Capped Men's Ankle Safety Boots 3, EU 36 EN ISO 20345:2011
- Cofra LAMAR BLACK S2 SRC Black Steel Toe Capped Men's Ankle Safety Boots 4, EU 38 EN ISO 20345:2011
