Dunlop White Stainless Steel Toe Capped Unisex Safety Wellington 5 CE
- RS Stock No.:
- 253-7571
- Mfr. Part No.:
- A781331.41
- Brand:
- Dunlop
Subtotal (1 pair)*
$89.92
(exc. GST)
$98.91
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $89.92 |
*price indicative
- RS Stock No.:
- 253-7571
- Mfr. Part No.:
- A781331.41
- Brand:
- Dunlop
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dunlop | |
| Product Type | Safety Wellington | |
| Gender | Unisex | |
| Size UK | 5 | |
| Colour | White | |
| Safety Toe Type | Stainless Steel | |
| Additional Safety Features | A | |
| Resistance Features | Oil Resistant | |
| Size US | 10 | |
| Midsole Material | Polyurethane | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Polyvinyl Chloride | |
| Sole Material | Polyvinyl Chloride | |
| Standards/Approvals | CE | |
| Slip Resistance Rating | SRA | |
| Select all | ||
|---|---|---|
Brand Dunlop | ||
Product Type Safety Wellington | ||
Gender Unisex | ||
Size UK 5 | ||
Colour White | ||
Safety Toe Type Stainless Steel | ||
Additional Safety Features A | ||
Resistance Features Oil Resistant | ||
Size US 10 | ||
Midsole Material Polyurethane | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Polyvinyl Chloride | ||
Sole Material Polyvinyl Chloride | ||
Standards/Approvals CE | ||
Slip Resistance Rating SRA | ||
RoHS Status: Exempt
The Dunlop acifort tricolor PVC safety wellingtons S4 SRA features a protective steel toe for general applications in the food processing sector. The sole offers excellent gripping properties and they are durable and waterproof. It is resistant to minerals, animal and plant oils and fats, disinfectants, fertilizer, solvents and various other chemicals.
Anti static
Energy absorbing
Oil resistant sole
SRA rated outsole for perfect grip
Durable shaft for high wear and tear resistance
Related links
- Dunlop White Stainless Steel Toe Capped Unisex Safety Wellington 4 CE
- Dunlop White Stainless Steel Toe Capped Unisex Safety Wellington 6 CE
- Dunlop White Stainless Steel Toe Capped Unisex Safety Wellington 12 CE
- Dunlop White Steel Toe Capped Unisex Safety Wellington 5 CE
- Dunlop White Stainless Steel Toe Capped Unisex Safety Wellington 3 Safety Standard EN ISO 20345:2011.S4.SRA
- Dunlop Green Steel Toe Capped Unisex Safety Wellington 5 CE
- Dunlop White Stainless Steel Toe Capped Unisex Safety Boots 7 CE
- Dunlop White Stainless Steel Toe Capped Unisex Safety Wellington 13 EN 345.S5
