Dunlop White Stainless Steel Toe Capped Unisex Safety Wellington 3 Safety Standard EN ISO 20345:2011.S4.SRA
- RS Stock No.:
- 253-7569
- Mfr. Part No.:
- A781331.41
- Brand:
- Dunlop
Subtotal (1 pair)*
$175.77
(exc. GST)
$193.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $175.77 |
*price indicative
- RS Stock No.:
- 253-7569
- Mfr. Part No.:
- A781331.41
- Brand:
- Dunlop
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dunlop | |
| Product Type | Safety Wellington | |
| Gender | Unisex | |
| Size UK | 3 | |
| Closure Type | None | |
| Colour | White | |
| Safety Toe Type | Stainless Steel | |
| Size US | 10 | |
| Resistance Features | Anti-Static, Cold Resistant, Oil Resistant | |
| Additional Safety Features | A | |
| Midsole Material | Steel | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | Safety Standard EN ISO 20345:2011.S4.SRA | |
| Sole Material | PVC | |
| Slip Resistance Rating | SRA | |
| Upper Material | PVC | |
| Select all | ||
|---|---|---|
Brand Dunlop | ||
Product Type Safety Wellington | ||
Gender Unisex | ||
Size UK 3 | ||
Closure Type None | ||
Colour White | ||
Safety Toe Type Stainless Steel | ||
Size US 10 | ||
Resistance Features Anti-Static, Cold Resistant, Oil Resistant | ||
Additional Safety Features A | ||
Midsole Material Steel | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals Safety Standard EN ISO 20345:2011.S4.SRA | ||
Sole Material PVC | ||
Slip Resistance Rating SRA | ||
Upper Material PVC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
The Dunlop acifort tricolor PVC safety wellingtons S4 SRA features a protective steel toe for general applications in the food processing sector. The sole offers excellent gripping properties and they are durable and waterproof. It is resistant to minerals, animal and plant oils and fats, disinfectants, fertilizer, solvents and various other chemicals.
Anti static
Energy absorbing
Oil resistant sole
SRA rated outsole for perfect grip
Durable shaft for high wear and tear resistance
Related links
- Dunlop White Stainless Steel Toe Capped Unisex Safety Boots 7 CE
- Dunlop White Stainless Steel Toe Capped Unisex Safety Boots 8 EN ISO 20345:2011.S4.SRA
- Dunlop White Stainless Steel Toe Capped Unisex Safety Boots 10 EN ISO 20345:2011.S4.SRA
- Dunlop White Stainless Steel Toe Capped Unisex Safety Boots 11 EN ISO 20345:2011.S4.SRA
- Dunlop White Stainless Steel Toe Capped Unisex Safety Boots 9 CE
- Dunlop Green Stainless Steel Toe Capped Unisex Safety Wellington 3 EN ISO 20345:2011 S4 CI SRC
- Dunlop White Stainless Steel Toe Capped Unisex Safety Boots 10, EU 44 EN ISO 20345:2011 S4 CI SRC
- Dunlop White Stainless Steel Toe Capped Unisex Safety Boots 9, EU 43 EN ISO 20345:2011 S4 CI SRC
