- RS Stock No.:
- 251-0905
- Mfr. Part No.:
- 8560095
- Brand:
- Blundstone
Stocked by manufacturer – available for delivery 14/05/2024
Added
Price (ex. GST) 1 Pair
$255.81
(exc. GST)
$281.39
(inc. GST)
Pair(s) | Per Pair |
1 + | $255.81 |
- RS Stock No.:
- 251-0905
- Mfr. Part No.:
- 8560095
- Brand:
- Blundstone
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- VN
Product Details
The Blundstone 8560 series combines world-leading design, an all-new comfort system and composite toe protection with all the legendary. It has durable, heavy duty zip with industrial grade zip fastener. The new lining made from recycled PET offers moisture wicking and long lasting performance. It has streamlined TPU toe guard for added leather protection.
Laces are manufactured from recycled PET
Wheat water-resistant nubuck leather upper safety boot—150mm height
7 eyelet lace up with unique metal free, friction resistant lace rings
Wheat water-resistant nubuck leather upper safety boot—150mm height
7 eyelet lace up with unique metal free, friction resistant lace rings
Specifications
Attribute | Value |
---|---|
Series | Rotoflex |
Gender | Unisex |
Shoe Size EU | 43.5 |
Shoe Size UK | 9.5 |
Shoe Size US | 10.5 |
Related links
- MACK Unisex Safety Boot EU 43.5
- Blundstone 663 Black Men's Safety Boot EU 43.5
- Blundstone 200 Brown Unisex Safety Boot EU 43.5
- Blundstone 610 Black Unisex Safety Boot EU 43.5
- Blundstone 419 Black Men's Safety Boot EU 43.5
- Blundstone Men's Safety Boot EU 43.5
- Blundstone Rotoflex Men's Safety Boot EU 43.5
- Blundstone 659 Brown Unisex Safety Boot EU 43.5