- RS Stock No.:
- 251-0845
- Mfr. Part No.:
- 243095
- Brand:
- Blundstone
Stocked by manufacturer – available for delivery 14/05/2024
Added
Price (ex. GST) 1 Pair
$204.27
(exc. GST)
$224.70
(inc. GST)
Pair(s) | Per Pair |
1 + | $204.27 |
- RS Stock No.:
- 251-0845
- Mfr. Part No.:
- 243095
- Brand:
- Blundstone
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- VN
Product Details
The Blundston 243 series safety boot with plenty of comfort features including Blundstones exclusive SPS Max comfort system is a 135mm high safety boot. It has padded collar and tongue. The SPS Max—XRD® technology in the heel and forepart strike zones for increased impact protection.
Removable Comfort Arch footbed with XRD® Extreme Impact Protection forepart insert provides superior comfort
Anti-bacterial, washable and breathable footbed
Electrical hazard resistant
Reinforced stitching
Anti-bacterial, washable and breathable footbed
Electrical hazard resistant
Reinforced stitching
Specifications
Attribute | Value |
---|---|
Gender | Men |
Shoe Size EU | 43.5 |
Shoe Size UK | 9.5 |
Shoe Size US | 10.5 |