Blundstone 659 Brown Unisex Safety Boots 9.5, EU 43
- RS Stock No.:
- 269-9946
- Mfr. Part No.:
- 659095
- Brand:
- Blundstone
Subtotal (1 unit)*
$186.35
(exc. GST)
$204.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $186.35 |
*price indicative
- RS Stock No.:
- 269-9946
- Mfr. Part No.:
- 659095
- Brand:
- Blundstone
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blundstone | |
| Series | 659 | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 43 | |
| Size UK | 9.5 | |
| Colour | Brown | |
| Closure Type | Elastic Side | |
| Size US | 10.5 | |
| Resistance Features | Acid Resistant, Resistant to Hydrolysis and Microbial Attack | |
| Midsole Material | Polyurethane | |
| Additional Safety Features | Assists with Torsional Stability, Cut Resistant, Impact Resistant, Steel Shank | |
| Sole Material | Thermoplastic Polyurethane | |
| Upper Material | Thoroughbred Full Grain Leather | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Blundstone | ||
Series 659 | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 43 | ||
Size UK 9.5 | ||
Colour Brown | ||
Closure Type Elastic Side | ||
Size US 10.5 | ||
Resistance Features Acid Resistant, Resistant to Hydrolysis and Microbial Attack | ||
Midsole Material Polyurethane | ||
Additional Safety Features Assists with Torsional Stability, Cut Resistant, Impact Resistant, Steel Shank | ||
Sole Material Thermoplastic Polyurethane | ||
Upper Material Thoroughbred Full Grain Leather | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- VN
The Blundstone boot is a 9.5 size brown thoroughbred full grain leather elastic side boot. With square toe styling for a more refined look. It combines comfort practicality with its soft brown leather upper, square toe and durable outsole. The steel shank ensures correct step flex point and assists with torsional stability.
SPS max comfort
Defined heel and perfect all rounder
V cut upper reduces stitching exposure
Fully removable contoured EVA foot bed
Related links
- Blundstone 200 Brown Unisex Safety Boots 9.5, EU 43
- Blundstone 650 Brown Unisex Safety Boots 9.5, EU 43
- Blundstone 659 Brown Unisex Safety Boots 4, EU 37
- Blundstone 659 Brown Unisex Safety Boots 10, EU 44
- Blundstone 659 Brown Unisex Safety Boots 6, EU 39
- Blundstone 659 Brown Unisex Safety Boots 5.5, EU 38
- Blundstone 659 Brown Unisex Safety Boots 5, EU 38
- Blundstone 659 Brown Unisex Safety Boots 8.5, EU 42
