- RS Stock No.:
- 269-9887
- Mfr. Part No.:
- 419095
- Brand:
- Blundstone
Stocked by manufacturer – available for delivery 14/05/2024
Added
Price (ex. GST) Each
$184.00
(exc. GST)
$202.40
(inc. GST)
Units | Per unit |
1 + | $184.00 |
- RS Stock No.:
- 269-9887
- Mfr. Part No.:
- 419095
- Brand:
- Blundstone
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
The Blundstone boot is a black leather zip sided non safety boot with 135 mm height. This boot has full heel breast with arch support for ladder and gantry safety. It has an ergonomically engineered toe spring for reducing wearer fatigue. Also this boot offers PU midsole and TPU outsole highly resistant to hydrolysis and microbial attack.
SPS max comfort
Comfort air PU foot bed
Steel Shank and slip resistant
High quality anti bacterial lining
Comfort air PU foot bed
Steel Shank and slip resistant
High quality anti bacterial lining
Specifications
Attribute | Value |
---|---|
Series | 419 |
Gender | Men |
Shoe Size EU | 43.5 |
Shoe Size UK | 9.5 |
Shoe Size US | 10.5 |
Colour | Black |
ESD Safe | No |
Related links
- Blundstone 419 Black Men's Safety Boot EU 42.5
- Blundstone 419 Black Men's Safety Boot EU 46
- Blundstone 419 Black Men's Safety Boot EU 41
- Blundstone 419 Black Men's Safety Boot EU 37
- Blundstone 419 Black Men's Safety Boot EU 42
- Blundstone 419 Black Men's Safety Boot EU 45
- Blundstone 419 Black Men's Safety Boot EU 43
- Blundstone 419 Black Men's Safety Boot EU 48