MACK ADAPT TM RANGE Black, Honey Composite Toe Capped Unisex Safety Boots 6.5, EU 40 AS/NZS 2210.3, ASTM F2413 - 11
- RS Stock No.:
- 241-8331
- Mfr. Part No.:
- MKTERRPRZBBF065
- Brand:
- MACK
Subtotal (1 pair)*
$335.05
(exc. GST)
$368.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $335.05 |
*price indicative
- RS Stock No.:
- 241-8331
- Mfr. Part No.:
- MKTERRPRZBBF065
- Brand:
- MACK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MACK | |
| Series | ADAPT TM RANGE | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 40 | |
| Size UK | 6.5 | |
| Colour | Black, Honey | |
| Closure Type | Zip | |
| Safety Toe Type | Composite | |
| Resistance Features | Heat Resistant, Oil Resistant, Slip Resistant, Water Resistant | |
| Size US | 7.5 | |
| Midsole Material | Endurelontm | |
| Additional Safety Features | Anti-Static, Reflective | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Full Grain Leather, Nubuck Leather | |
| Slip Resistance Rating | S1 SRC | |
| Sole Material | Nitrile Butadiene Rubber | |
| Standards/Approvals | AS/NZS 2210.3, ASTM F2413 - 11 | |
| Select all | ||
|---|---|---|
Brand MACK | ||
Series ADAPT TM RANGE | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 40 | ||
Size UK 6.5 | ||
Colour Black, Honey | ||
Closure Type Zip | ||
Safety Toe Type Composite | ||
Resistance Features Heat Resistant, Oil Resistant, Slip Resistant, Water Resistant | ||
Size US 7.5 | ||
Midsole Material Endurelontm | ||
Additional Safety Features Anti-Static, Reflective | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Full Grain Leather, Nubuck Leather | ||
Slip Resistance Rating S1 SRC | ||
Sole Material Nitrile Butadiene Rubber | ||
Standards/Approvals AS/NZS 2210.3, ASTM F2413 - 11 | ||
- COO (Country of Origin):
- HK
MACK
The Mack TerraPro Zip boot is ideal for workers that might need a quick exit due to sparks and water hazards or just want the ease of access with additional boot height. Built on the ADAPT™ sole technology and articulated FIT upper the TerraPro Zip is designed to improve adaption to rough surfaces and is combined with a lightweight design to assist in minimising fatigue and maximising performance.
Metal-free footwear can reduce the risk of spark ignition
Size 6.5
Out sole Nitrile rubber
Improves durability in high wear zones
Sole resists breakdown to fuel oil
- RS Stock No. 2418335
- Mfr. Part No. MKTERRPRZBBF085
1 Pair
$335.05
- RS Stock No. 2418333
- Mfr. Part No. MKTERRPRZBBF075
1 Pair
$335.05
- RS Stock No. 2418336
- Mfr. Part No. MKTERRPRZBBF090
1 Pair
$335.05
- RS Stock No. 2418352
- Mfr. Part No. MKTERRPRZHHF085
1 Pair
$335.05
Related links
- MACK ADAPT TM RANGE Black EU 44 AS/NZS 2210.3 EN
- MACK ADAPT TM RANGE Black EU 44 AS/NZS 2210.3 EN -
- MACK ADAPT TM RANGE Black EU 47 ASTM F2413 - 11 EN -
- MACK ADAPT TM RANGE Black EU 44 EN-ISO 20345 AS/NZS
- MACK ADAPT TM RANGE Black EU 45 EN - ISO 20345
- MACK ADAPT TM RANGE Black EU 49 EN - ISO 20345
- MACK ADAPT TM RANGE Black EU 44 EN - ISO 20345
- MACK ADAPT TM RANGE Honey Composite Toe Capped Unisex Safety Boots 8.5 ASTM F2413 - 11, EN - ISO










