uvex Uvex 3 x-flow Tan Composite Toe Capped Unisex Safety Boots 12, EU 47 ASTM 2413, EN ISO 20345:2011, AS2210.3 2019
- RS Stock No.:
- 237-4481
- Mfr. Part No.:
- 6541847
- Brand:
- uvex
Subtotal (1 pair)*
$163.01
(exc. GST)
$179.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $163.01 |
*price indicative
- RS Stock No.:
- 237-4481
- Mfr. Part No.:
- 6541847
- Brand:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Safety Boots | |
| Series | Uvex 3 x-flow | |
| Gender | Unisex | |
| Size EU | 47 | |
| Size UK | 12 | |
| Colour | Tan | |
| Closure Type | Lace Up | |
| Safety Toe Type | Composite | |
| Resistance Features | Water Resistant, Slip Resistant | |
| Size JP/CN | 29 | |
| Size US | 13 | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | ASTM 2413, EN ISO 20345:2011, AS2210.3 2019 | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Safety Boots | ||
Series Uvex 3 x-flow | ||
Gender Unisex | ||
Size EU 47 | ||
Size UK 12 | ||
Colour Tan | ||
Closure Type Lace Up | ||
Safety Toe Type Composite | ||
Resistance Features Water Resistant, Slip Resistant | ||
Size JP/CN 29 | ||
Size US 13 | ||
Slip Resistance Rating SRC | ||
Standards/Approvals ASTM 2413, EN ISO 20345:2011, AS2210.3 2019 | ||
- COO (Country of Origin):
- VN
The Uvex 3 x-flow is full leather upper and heat resistant sole makes Uvex 3 x-flow ideal for workers in heavy application areas that may be exposed to hot material. Electrical insulating sole and metal free design make it well suited to workers in construction and other industries that could have accidental contact with electricity. The sole is engineered to perform on smooth and rough surfaces alike. Outsole is 300°C heat resistant and made up of nitrile rubber. Upper material is nubuck leather & nylon. The colour of this shoes is tan and weight is 718 g.
It is tan, the height is 150mm boot, and size EU 47/UK 12
It is slip resistant but not anti-static
It is airport friendly
Electrical insulating sole
- RS Stock No. 2374532
- Mfr. Part No. 6546847
1 Pair
$157.14
- RS Stock No. 2374516
- Mfr. Part No. 6545847
1 Pair
$178.57
- RS Stock No. 2374482
- Mfr. Part No. 6541848
1 Pair
$163.01
- RS Stock No. 2374523
- Mfr. Part No. 6546839
1 Pair
$266.34
Related links
- uvex Uvex 3 x-flow Tan Composite Toe Capped Unisex Safety Boots 10.5 EN ISO 20345:2011, AS2210.3 2019
- uvex Uvex 3 x-flow Tan Composite Toe Capped Unisex Safety Boots 7 AS2210.3 2019, ASTM 2413
- uvex Uvex 3 x-flow Tan Composite Toe Capped Unisex Safety Boots 13 AS2210.3 2019, ASTM 2413
- uvex Uvex 3 x-flow Tan Composite Toe Capped Unisex Safety Boots 10.5 ASTM 2413, EN ISO 20345:2011
- uvex Uvex 3 x-flow Tan Composite Toe Capped Unisex Safety Boots 9 ASTM 2413, EN ISO 20345:2011
- uvex Uvex 3 x-flow Tan Composite Toe Capped Unisex Safety Boots 10 ASTM 2413, EN ISO 20345:2011
- uvex Uvex 3 x-flow Tan Composite Toe Capped Unisex Safety Boots 8 ASTM 2413, EN ISO 20345:2011
- uvex Uvex 3 x-flow Tan Composite Toe Capped Unisex Safety Boots 12 ASTM 2413, EN ISO 20345:2011












