uvex Uvex 3 x-flow Tan, Wheat Composite Toe Capped Unisex Safety Boots 10.5, EU 45 ASTM 2413, AS2210.3 2019, EN ISO
- RS Stock No.:
- 237-4514
- Mfr. Part No.:
- 6545845
- Brand:
- uvex
Subtotal (1 pair)*
$178.57
(exc. GST)
$196.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $178.57 |
*price indicative
- RS Stock No.:
- 237-4514
- Mfr. Part No.:
- 6545845
- Brand:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Safety Boots | |
| Series | Uvex 3 x-flow | |
| Gender | Unisex | |
| Size EU | 45 | |
| Size UK | 10.5 | |
| Closure Type | Lace Up | |
| Colour | Tan, Wheat | |
| Safety Toe Type | Composite | |
| Resistance Features | Slip Resistant, Water Resistant | |
| Size US | 11.5 | |
| Size JP/CN | 29 | |
| Standards/Approvals | ASTM 2413, AS2210.3 2019, EN ISO 20345:2011 | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Safety Boots | ||
Series Uvex 3 x-flow | ||
Gender Unisex | ||
Size EU 45 | ||
Size UK 10.5 | ||
Closure Type Lace Up | ||
Colour Tan, Wheat | ||
Safety Toe Type Composite | ||
Resistance Features Slip Resistant, Water Resistant | ||
Size US 11.5 | ||
Size JP/CN 29 | ||
Standards/Approvals ASTM 2413, AS2210.3 2019, EN ISO 20345:2011 | ||
Slip Resistance Rating SRC | ||
- COO (Country of Origin):
- VN
The Uvex 3 x-flow zip is designed to move with the foot and transfer heat away from the body. Suitable for workers in medium to heavy application areas and particularly workers that may be exposed to electrical hazards. Unique sole engineering helps provide stability on both smooth and uneven surfaces. The Outsole is 300°C heat resistant and made up of nitrile rubber. Upper material is nubuck leather & nylon. The colour of this shoes is tan/wheat and weight is 740 g.
The boot is extrawide with 150mm height and EU 44/UK 10.5 size
Outsole is heat resistant nitrile rubber rated for temperatures up to 300°C
It is slip resistant but not anti-static
Related links
- uvex Uvex 3 x-flow Tan EU 44 ASTM 2413 EN ISO
- uvex Uvex 3 x-flow Tan EU 46 ASTM 2413 EN ISO
- uvex Uvex 3 x-flow Tan EU 41 ASTM 2413 EN ISO
- uvex Uvex 3 x-flow Tan EU 42 AS2210.3 2019 EN ISO
- uvex Uvex 3 x-flow Tan EU 48 AS2210.3 2019 EN ISO
- uvex Uvex 3 x-flow Tan EU 39 AS2210.3 2019 EN ISO
- uvex Uvex 3 x-flow Tan EU 47 AS2210.3 2019 EN ISO
- uvex Uvex 3 x-flow Tan EU 37 EN ISO 20345:2011 AS2210.3
