uvex Uvex 3 x-flow zip Black, Tan Composite Toe Capped Unisex Safety Boots 13, EU 48 EN ISO 20345:2011, ASTM 2413,
- RS Stock No.:
- 237-4497
- Mfr. Part No.:
- 6542848
- Brand:
- uvex
Subtotal (1 pair)*
$249.12
(exc. GST)
$274.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $249.12 |
*price indicative
- RS Stock No.:
- 237-4497
- Mfr. Part No.:
- 6542848
- Brand:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Series | Uvex 3 x-flow zip | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 48 | |
| Size UK | 13 | |
| Colour | Black, Tan | |
| Closure Type | Lace Up | |
| Safety Toe Type | Composite | |
| Size US | 14 | |
| Midsole Material | PUR, Rubber | |
| Resistance Features | Water Resistant, Slip Resistant | |
| Standards/Approvals | EN ISO 20345:2011, ASTM 2413, AS2210.3 2019 | |
| Upper Material | Nylon, Leather | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Series Uvex 3 x-flow zip | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 48 | ||
Size UK 13 | ||
Colour Black, Tan | ||
Closure Type Lace Up | ||
Safety Toe Type Composite | ||
Size US 14 | ||
Midsole Material PUR, Rubber | ||
Resistance Features Water Resistant, Slip Resistant | ||
Standards/Approvals EN ISO 20345:2011, ASTM 2413, AS2210.3 2019 | ||
Upper Material Nylon, Leather | ||
Slip Resistance Rating SRC | ||
- COO (Country of Origin):
- VN
The Uvex 3 x-flow zip is full leather upper and heat resistant sole makes Uvex 3 x-flow zip ideal for workers in heavy application areas that may be exposed to hot material. Electrical insulating sole and metal free design make it well suited to workers in construction and other industries that could have accidental contact with electricity. The sole is engineered to perform on smooth and rough surfaces alike. Outsole is 300°C heat resistant and made up of nitrile rubber. Upper material is nubuck leather & nylon. The colour of this shoes is tan and weight is 718 g.
It is available in black/tan, the height is 150mm boot, and size EU 45/UK 10.5
It is slip resistant but not anti-static
It is airport friendly
Electrical insulating sole
Related links
- uvex Uvex 3 x-flow zip Black EU 44 EN ISO 20345:2011
- uvex Uvex 3 x-flow zip Black EU 42 EN ISO 20345:2011
- uvex Uvex 3 x-flow zip Black EU 40 EN ISO 20345:2011
- uvex Uvex 3 x-flow zip Black EU 47 AS2210.3 2019 EN ISO
- uvex Uvex 3 x-flow zip Black EU 44 AS2210.3 2019 EN ISO
- uvex Uvex 3 x-flow zip Black EU 41 AS2210.3 2019 EN ISO
- uvex Uvex 3 x-flow zip Black EU 45 AS2210.3 2019 EN ISO
- uvex Uvex 3 x-flow zip Black EU 42 AS2210.3 2019 EN ISO
