uvex Uvex 3 x-flow zip Black, Tan Composite Toe Capped Unisex Safety Boots 12, EU 47 AS2210.3 2019, ASTM 2413, EN ISO

Subtotal (1 pair)*

$209.77

(exc. GST)

$230.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$209.77

*price indicative

RS Stock No.:
237-4496
Mfr. Part No.:
6542847
Brand:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Series

Uvex 3 x-flow zip

Product Type

Safety Boots

Gender

Unisex

Size EU

47

Size UK

12

Closure Type

Lace Up

Colour

Black, Tan

Safety Toe Type

Composite

Size US

13

Resistance Features

Slip Resistant, Water Resistant

Midsole Material

PUR, Rubber

Upper Material

Leather, Nylon

Slip Resistance Rating

SRC

Standards/Approvals

AS2210.3 2019, ASTM 2413, EN ISO 20345:2011

COO (Country of Origin):
VN
The Uvex 3 x-flow zip is full leather upper and heat resistant sole makes Uvex 3 x-flow zip ideal for workers in heavy application areas that may be exposed to hot material. Electrical insulating sole and metal free design make it well suited to workers in construction and other industries that could have accidental contact with electricity. The sole is engineered to perform on smooth and rough surfaces alike. Outsole is 300°C heat resistant and made up of nitrile rubber. Upper material is nubuck leather & nylon. The colour of this shoes is tan and weight is 718 g.

It is available in black/tan, the height is 150mm boot, and size EU 45/UK 10.5

It is slip resistant but not anti-static

It is airport friendly

Electrical insulating sole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy