- RS Stock No.:
- 237-4521
- Mfr. Part No.:
- 6546044
- Brand:
- Uvex
2 In stock for delivery within 1 working day(s)
Price (ex. GST) 1 Pair
Was $207.47
You pay
$190.87
(exc. GST)
$209.96
(inc. GST)
Pair(s) | Per Pair |
---|---|
1 + | $190.87 |
- RS Stock No.:
- 237-4521
- Mfr. Part No.:
- 6546044
- Brand:
- Uvex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- VN
Product Details
The Uvex 2 x-flow safety boot offers a lightweight construction that optimises movement efficiency and stability. The low height and easy access makes Uvex 2 x-flow zip ideal for workers in medium application areas that require maximum ankle flexibility without sacrificing support. Electrical insulating sole makes it ideal for electricians and other trades that may have accidental contact with electricity. Outsole is 300°C heat resistant and made up of nitrile rubber. Upper material is nubuck leather & nylon. The colour of this shoes is tan and weight is 702 g. Height of this shoes is 135 mm.
The boot is extrawide with 135mm height and EU 44/UK 10 size
Outsole is heat resistant nitrile rubber rated for temperatures up to 300°C
It is slip resistant but not anti-static
Outsole is heat resistant nitrile rubber rated for temperatures up to 300°C
It is slip resistant but not anti-static
Specifications
Attribute | Value |
---|---|
Series | Uvex 3 x-flow |
Gender | Unisex |
Shoe Size EU | 44 |
Shoe Size UK | 10 |
Shoe Size US | 12 |
Colour | Tan |
Safety Toe | Yes |
Shoe Size JP/CN | 28 |
Related links
- Uvex Uvex 3 x-flow Tan Unisex Safety Boots, UK 10, EU 44
- Uvex Uvex 3 x-flow Zip Black/Tan Unisex Safety Boots, UK 10, EU 44
- Uvex Uvex 3 x-flow Tan/Wheat Unisex Safety Boots, UK 10, EU 44
- Uvex Uvex 3 x-flow Black Unisex Safety Boots, UK 10, EU 44
- Uvex Uvex 3 x-flow Tan Unisex Safety Boots, UK 13, EU 48
- Uvex Uvex 3 x-flow Tan Unisex Safety Boots, UK 8, EU 42
- Uvex Uvex 3 x-flow Tan Unisex Safety Boots, UK 7, EU 41
- Uvex Uvex 3 x-flow Tan Unisex Safety Boots, UK 6, EU 39