Blundstone 8551 Black Composite Toe Capped Unisex Safety Boots 8, EU 42 ASTM
- RS Stock No.:
- 831-666
- Mfr. Part No.:
- 8551080
- Brand:
- Blundstone
N
This image is representative of the product range
Subtotal (1 pair)*
$244.95
(exc. GST)
$269.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $244.95 |
*price indicative
- RS Stock No.:
- 831-666
- Mfr. Part No.:
- 8551080
- Brand:
- Blundstone
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blundstone | |
| Product Type | Safety Boots | |
| Series | 8551 | |
| Gender | Unisex | |
| Size EU | 42 | |
| Size UK | 8 | |
| Closure Type | Lace, Zip | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Midsole Material | Expanded Thermoplastic Polyurethane | |
| Resistance Features | Fuel Oil, Slip Resistant, Water Resistant | |
| Size US | 9 | |
| Additional Safety Features | Toe Cap | |
| Size JP/CN | 26 | |
| Sole Material | Thermoplastic Polyurethane | |
| Standards/Approvals | ASTM | |
| Upper Material | Nubuck Leather | |
| Select all | ||
|---|---|---|
Brand Blundstone | ||
Product Type Safety Boots | ||
Series 8551 | ||
Gender Unisex | ||
Size EU 42 | ||
Size UK 8 | ||
Closure Type Lace, Zip | ||
Colour Black | ||
Safety Toe Type Composite | ||
Midsole Material Expanded Thermoplastic Polyurethane | ||
Resistance Features Fuel Oil, Slip Resistant, Water Resistant | ||
Size US 9 | ||
Additional Safety Features Toe Cap | ||
Size JP/CN 26 | ||
Sole Material Thermoplastic Polyurethane | ||
Standards/Approvals ASTM | ||
Upper Material Nubuck Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
- RS Stock No. 0831698
- Mfr. Part No. 9161080
1 Pair
$314.95
- RS Stock No. 0831815
- Mfr. Part No. 8554080
1 Pair
$244.95
- RS Stock No. 0830811
- Mfr. Part No. 7540080
1 Pair
$194.95
- RS Stock No. 0831667
- Mfr. Part No. 8551085
1 Pair
$244.95










