Innomaker USB to Male to RS232 Male Connector Cable
- RS Stock No.:
- 788-713
- Mfr. Part No.:
- MS132
- Brand:
- Innomaker
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$45.62
(exc. GST)
$50.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 324 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $45.62 | - |
| 5 - 9 | $44.71 | 1% |
| 10 + | $43.34 | 4% |
*price indicative
- RS Stock No.:
- 788-713
- Mfr. Part No.:
- MS132
- Brand:
- Innomaker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Innomaker | |
| Product Type | Connector Cable | |
| Connector Type A | USB | |
| Connector Gender A | Male | |
| Connector Type B | RS232 | |
| Connector Gender B | Male | |
| Standards/Approvals | USB 2.0 | |
| Select all | ||
|---|---|---|
Brand Innomaker | ||
Product Type Connector Cable | ||
Connector Type A USB | ||
Connector Gender A Male | ||
Connector Type B RS232 | ||
Connector Gender B Male | ||
Standards/Approvals USB 2.0 | ||
- COO (Country of Origin):
- CN
The Innomaker Adapter is a USB to RS232 serial cable designed for stable communication between your PC and various devices through RS232 bus connections. It ensures efficient connectivity for both amateur and professional users.
Supports data rates from 300 baud to 2 Mbaud for flexible communication options
Compatible with multiple operating systems including Windows, Mac OS, and Linux, ensuring broad usability
Features an onboard industrial-grade FTDI FT230X chipset for reliable performance
Includes a loopback mode for straightforward testing and troubleshooting
- RS Stock No. 2887418
- Mfr. Part No. DA-70166
Each
$82.40
Related links
- Aten USB to Male to RS232 Male Adapter
- Aten USB Type C to Male to RS232 Male Adapter
- StarTech.com USB Type A to Male to RS232 Male Interface Adapter
- Innomaker USB to Female to RS485 Male USB to RS485 Convertor
- RS PRO RS232 Converter Cable 2
- MOXA USB Type B to Female to RS232 Male Interface Converter
- StarTech.com USB Type A to Male to RS232, DB9 Male Interface Adapter
- Advantech RJ45 to Female to RS232 Male Adapter











