Heckel 67673 Black Composite Toe Capped Unisex Safety Boots 48, EU 48 EN ISO 20345:2022 S3LFO CI HI HRO SC SR, EN ISO
- RS Stock No.:
- 481-514
- Mfr. Part No.:
- 6767348
- Brand:
- Heckel
Subtotal (1 pair)*
$272.52
(exc. GST)
$299.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 10 September 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | $272.52 |
*price indicative
- RS Stock No.:
- 481-514
- Mfr. Part No.:
- 6767348
- Brand:
- Heckel
Select all | Attribute | Value |
|---|---|---|
| Brand | Heckel | |
| Product Type | Safety Boots | |
| Series | 67673 | |
| Gender | Unisex | |
| Size EU | 48 | |
| Size UK | 48 | |
| Closure Type | Lace | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Midsole Material | Non-Metallic | |
| Resistance Features | Water Resistant, Oil Resistant, Hydrocarbon Resistant, Heat Resistant, Chemical Resistant | |
| Size US | 14 | |
| Additional Safety Features | Free of Harmful Substances, Anti-Static, Anatomical, Agile Ankle Guard & Reinforced Heel Supports, Rubber Scuff Cap, Penetration Resistance | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Leather | |
| Standards/Approvals | EN ISO 20345:2022 S3LFO CI HI HRO SC SR, EN ISO 20345:2011 S3 CI HI HRO SRC | |
| Slip Resistance Rating | SR | |
| Sole Material | Ethylene Vinyl Acetate | |
| Select all | ||
|---|---|---|
Brand Heckel | ||
Product Type Safety Boots | ||
Series 67673 | ||
Gender Unisex | ||
Size EU 48 | ||
Size UK 48 | ||
Closure Type Lace | ||
Colour Black | ||
Safety Toe Type Composite | ||
Midsole Material Non-Metallic | ||
Resistance Features Water Resistant, Oil Resistant, Hydrocarbon Resistant, Heat Resistant, Chemical Resistant | ||
Size US 14 | ||
Additional Safety Features Free of Harmful Substances, Anti-Static, Anatomical, Agile Ankle Guard & Reinforced Heel Supports, Rubber Scuff Cap, Penetration Resistance | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Leather | ||
Standards/Approvals EN ISO 20345:2022 S3LFO CI HI HRO SC SR, EN ISO 20345:2011 S3 CI HI HRO SRC | ||
Slip Resistance Rating SR | ||
Sole Material Ethylene Vinyl Acetate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
Related links
- Heckel 67673 Black Composite Toe Capped Unisex Safety Boots 39 EN ISO
- Heckel 67303 Brown Non-Metallic Toe Capped Unisex Safety Boots 48 REACH
- Heckel 67303 Brown Non-Metallic Toe Capped Unisex Safety Boots 44 EN
- Heckel 67673 Black Composite Toe Capped Unisex Safety Boots 44 EN ISO
- Heckel 67673 Black Composite Toe Capped Unisex Safety Boots 47 EN ISO
- Heckel 67673 Black Composite Toe Capped Unisex Safety Boots 38 EN ISO
- Heckel 67673 Black Composite Toe Capped Unisex Safety Boots 40 EN ISO
- Heckel 67673 Black Composite Toe Capped Unisex Safety Boots 41 EN ISO
