Dunlop Purofort Black, Brown Steel Toe Capped Unisex Safety Boots 5, EU 38 ASTM F2413-18, EN ISO 20345:2011
- RS Stock No.:
- 313-897
- Mfr. Part No.:
- LJ2HR42.38
- Brand:
- Dunlop
Subtotal (1 pair)*
$183.10
(exc. GST)
$201.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $183.10 |
*price indicative
- RS Stock No.:
- 313-897
- Mfr. Part No.:
- LJ2HR42.38
- Brand:
- Dunlop
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dunlop | |
| Product Type | Safety Boots | |
| Series | Purofort | |
| Gender | Unisex | |
| Size EU | 38 | |
| Size UK | 5 | |
| Colour | Black, Brown | |
| Safety Toe Type | Steel | |
| Size US | 5 | |
| Additional Safety Features | Abrasion Resistant, Cut Resistant, Metatarsal Protection, Waterproof | |
| Midsole Material | Steel | |
| Resistance Features | Slip Resistant, Abrasion Resistant, Cut Resistant, Electric Resistant, Fuel Oil, Oil Resistant | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | ASTM F2413-18, EN ISO 20345:2011 | |
| Upper Material | Polyurethane | |
| Select all | ||
|---|---|---|
Brand Dunlop | ||
Product Type Safety Boots | ||
Series Purofort | ||
Gender Unisex | ||
Size EU 38 | ||
Size UK 5 | ||
Colour Black, Brown | ||
Safety Toe Type Steel | ||
Size US 5 | ||
Additional Safety Features Abrasion Resistant, Cut Resistant, Metatarsal Protection, Waterproof | ||
Midsole Material Steel | ||
Resistance Features Slip Resistant, Abrasion Resistant, Cut Resistant, Electric Resistant, Fuel Oil, Oil Resistant | ||
Slip Resistance Rating SRC | ||
Standards/Approvals ASTM F2413-18, EN ISO 20345:2011 | ||
Upper Material Polyurethane | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
The Dunlop Purofort RigPro Full Safety Boots are used for all season. It fits perfected with Dunlops innovative Sneaker Fit construction to eliminate heel slippage. It is the trusted choice for industry and construction professionals. The Outsole is a SRC rated Professional outsole designed for excellent grip at the jobsite.
Lightweight and flexible
Durable and waterproof
Cut and abrasion resistant
Size 38
Related links
- Dunlop Purofort Black EU 38 EN ISO 20345:2011, ASTM F2413-18
- Dunlop Purofort Black EU 42 ASTM F2413-18, EN ISO 20345:2011
- Dunlop Purofort Black EU 37 ASTM F2413-18, EN ISO 20345:2011
- Dunlop Purofort Black EU 45 ASTM F2413-18, EN ISO 20345:2011
- Dunlop Purofort Black EU 40 ASTM F2413-18, EN ISO 20345:2011
- Dunlop Purofort Black EU 44 ASTM F2413-18, EN ISO 20345:2011
- Dunlop Purofort Black EU 47 ASTM F2413-18, EN ISO 20345:2011
- Dunlop Purofort Black EU 43 ASTM F2413-18, EN ISO 20345:2011
