Dunlop Purofort Black, Brown Steel Toe Capped Unisex Safety Boots 12, EU 47 ASTM F2413-18, EN ISO 20345:2011
- RS Stock No.:
- 313-910
- Mfr. Part No.:
- LJ2HR42.47
- Brand:
- Dunlop
Subtotal (1 pair)*
$183.10
(exc. GST)
$201.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $183.10 |
*price indicative
- RS Stock No.:
- 313-910
- Mfr. Part No.:
- LJ2HR42.47
- Brand:
- Dunlop
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dunlop | |
| Series | Purofort | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 47 | |
| Size UK | 12 | |
| Colour | Black, Brown | |
| Safety Toe Type | Steel | |
| Midsole Material | Steel | |
| Additional Safety Features | Abrasion Resistant, Cut Resistant, Metatarsal Protection, Waterproof | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Electric Resistant, Fuel Oil, Oil Resistant, Slip Resistant | |
| Size US | 14 | |
| Upper Material | Polyurethane | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | ASTM F2413-18, EN ISO 20345:2011 | |
| Select all | ||
|---|---|---|
Brand Dunlop | ||
Series Purofort | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 47 | ||
Size UK 12 | ||
Colour Black, Brown | ||
Safety Toe Type Steel | ||
Midsole Material Steel | ||
Additional Safety Features Abrasion Resistant, Cut Resistant, Metatarsal Protection, Waterproof | ||
Resistance Features Abrasion Resistant, Cut Resistant, Electric Resistant, Fuel Oil, Oil Resistant, Slip Resistant | ||
Size US 14 | ||
Upper Material Polyurethane | ||
Slip Resistance Rating SRC | ||
Standards/Approvals ASTM F2413-18, EN ISO 20345:2011 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
The Dunlop Purofort RigPro Full Safety Boots are used for all season. It fits perfected with Dunlops innovative Sneaker Fit construction to eliminate heel slippage. It is the trusted choice for industry and construction professionals. The Outsole is a SRC rated Professional outsole designed for excellent grip at the jobsite.
Lightweight and flexible
Durable and waterproof
Cut and abrasion resistant
Size 47
Related links
- Dunlop Purofort Black EU 47 EN ISO 20345:2011, ASTM F2413-18
- Dunlop Purofort Black EU 42 ASTM F2413-18, EN ISO 20345:2011
- Dunlop Purofort Black EU 37 ASTM F2413-18, EN ISO 20345:2011
- Dunlop Purofort Black EU 38 ASTM F2413-18, EN ISO 20345:2011
- Dunlop Purofort Black EU 45 ASTM F2413-18, EN ISO 20345:2011
- Dunlop Purofort Black EU 40 ASTM F2413-18, EN ISO 20345:2011
- Dunlop Purofort Black EU 44 ASTM F2413-18, EN ISO 20345:2011
- Dunlop Purofort Black EU 43 ASTM F2413-18, EN ISO 20345:2011
