Heckel MACSOLE® ADVENTURE 3.0 Black Composite Toe Capped Men's Safety Boots 4, EU 37 S7L

Subtotal (1 pair)*

$268.90

(exc. GST)

$295.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$268.90

*price indicative

RS Stock No.:
279-995
Mfr. Part No.:
6764337
Brand:
Heckel
Find similar products by selecting one or more attributes.
Select all

Brand

Heckel

Series

MACSOLE® ADVENTURE 3.0

Product Type

Safety Boots

Gender

Men

Size EU

37

Size UK

4

Closure Type

Lace Up

Colour

Black

Safety Toe Type

Composite

Size US

5

Resistance Features

Abrasion Resistant, Chemical Resistant, Cold Resistant, Heat Resistant, Hot Contact, Hydrocarbon Resistant, Oil Resistant, Penetration Resistant, Perforation, Slip Resistant, Water Penetration (Wru), Water Resistant

Additional Safety Features

HRO, WRU

Midsole Material

Non-Metallic

Safety Rating EN ISO 20345

Yes

Standards/Approvals

S7L

Slip Resistance Rating

SR

Upper Material

Full Grain Leather

Sole Material

Rubber

RoHS Status: Exempt

COO (Country of Origin):
VN
The Uvex Durable and 100% waterproof safety shoes designed for outdoor work in challenging conditions. Featuring a slip-resistant rubber sole, water-resistant full-grain leather upper, and GORE-TEX lining for optimal comfort and protection.

Water resistant full grain leather upper with Agile Ankle Guard for stability and movement

Extra wide toe cap and abrasion resistant scuff cap for durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy