LEMAITRE SECURITE NITFOX HIGH S3 SRC HRO Black Polycarbonate Toe Capped Unisex Ankle Safety Boots 8.75, EU 43 EN ISO

Subtotal (1 pair)*

$104.97

(exc. GST)

$115.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$104.97

*price indicative

RS Stock No.:
224-829
Mfr. Part No.:
NITHS30NR43
Brand:
LEMAITRE SECURITE
Find similar products by selecting one or more attributes.
Select all

Brand

LEMAITRE SECURITE

Product Type

Ankle Safety Boots

Series

NITFOX HIGH S3 SRC HRO

Gender

Unisex

Size EU

43

Size UK

8.75

Closure Type

Lace Up

Colour

Black

Safety Toe Type

Polycarbonate

Midsole Material

Stainless Steel

Size US

9.75

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20345:2011

Upper Material

Leather

Sole Material

Polyurethane

RoHS Status: Exempt

NITHS30NR39_DS_EN.pdf


The LEMAITRE SECURITE Safety Shoe with upper of the shoe made from black water-repellent grained leather split, with a synthetic collar and tongue. The metallic eyelets complement the polyamide laces. For protection, the toecap is made from non-metallic polycarbonate, offering 200 joules of impact resistance, while the midsole incorporates an anti-perforation insert made of stainless steel, designed to withstand up to 1100 Newtons of force.

Sole named C07 crafted from a polyurethane and nitrile blend

Tridimensional textile lining makes it very breathable and soft for higher ventilation of the foot and improved comfort

Heel shock absorber

Related links