Jallatte JALSALIX SAS Black, Brown Polymer Toe Capped Unisex Safety Boots 9, EU 43
- RS Stock No.:
- 204-745
- Mfr. Part No.:
- 00JJE16 43
- Brand:
- Jallatte
Subtotal (1 pair)*
$243.71
(exc. GST)
$268.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $243.71 |
*price indicative
- RS Stock No.:
- 204-745
- Mfr. Part No.:
- 00JJE16 43
- Brand:
- Jallatte
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jallatte | |
| Product Type | Safety Boots | |
| Series | JALSALIX SAS | |
| Gender | Unisex | |
| Size EU | 43 | |
| Size UK | 9 | |
| Colour | Black, Brown | |
| Safety Toe Type | Polymer | |
| Size US | 10 | |
| Select all | ||
|---|---|---|
Brand Jallatte | ||
Product Type Safety Boots | ||
Series JALSALIX SAS | ||
Gender Unisex | ||
Size EU 43 | ||
Size UK 9 | ||
Colour Black, Brown | ||
Safety Toe Type Polymer | ||
Size US 10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The Jallatte Boot is designed for outdoor use in the building sector, featuring a robust brown and black colour scheme. The upper is made from water repellent full grain leather with a pull up finish, boasting a thickness of 1.8 to 2.0 mm. It includes protective scuff cap reinforcements at the vamp and heel, enhancing durability against impacts, cuts, and abrasion, while a PU reinforcement at the front of the sole adds further strength. The interior is lined with breathable 3D Surf mesh, featuring a honeycomb structure that promotes airflow and quick drying. For convenience, the boot is equipped with two leather side tabs for easy pull on access.
Flat binding at top of quarters
Soft foot bed made of BASF Dynamic polyurethane with heat sensitive memory foam
Heel stiffener to reinforce the heel seat
Stainless rustproof steel midsole
Related links
- Jallatte JALSALIX SAS Black, Brown Polymer Toe Capped Unisex Safety Boots 10.5
- Jallatte JALSALIX SAS Black, Brown Polymer Toe Capped Unisex Safety Boots 9.5
- Jallatte JALSALIX SAS Black, Brown Polymer Toe Capped Unisex Safety Boots 7.5
- Jallatte JALSALIX SAS Black EU 38 EN ISO 20345:2011
- Jallatte JALSALIX SAS Brown, Black Polymer Toe Capped Unisex Safety Boots 11
- Jallatte JALSALIX SAS Brown, Black Polymer Toe Capped Unisex Safety Boots 6.5
- Jallatte JALSALIX SAS Brown, Black Polymer Toe Capped Unisex Safety Boots 8
- Jallatte JALSALIX SAS Brown, Black Polymer Toe Capped Unisex Safety Boots 5.5
