Jallatte JALSALIX SAS Black, Brown Polymer Toe Capped Unisex Safety Boots 7.5, EU 41

Subtotal (1 pair)*

$243.71

(exc. GST)

$268.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$243.71

*price indicative

RS Stock No.:
204-737
Mfr. Part No.:
00JJE16 41
Brand:
Jallatte
Find similar products by selecting one or more attributes.
Select all

Brand

Jallatte

Product Type

Safety Boots

Series

JALSALIX SAS

Gender

Unisex

Size EU

41

Size UK

7.5

Colour

Black, Brown

Safety Toe Type

Polymer

Size US

8.5

RoHS Status: Exempt

COO (Country of Origin):
TN
The Jallatte Boot is designed for outdoor use in the building sector, featuring a robust brown and black colour scheme. The upper is made from water repellent full grain leather with a pull up finish, boasting a thickness of 1.8 to 2.0 mm. It includes protective scuff cap reinforcements at the vamp and heel, enhancing durability against impacts, cuts, and abrasion, while a PU reinforcement at the front of the sole adds further strength. The interior is lined with breathable 3D Surf mesh, featuring a honeycomb structure that promotes airflow and quick drying. For convenience, the boot is equipped with two leather side tabs for easy pull on access.

Flat binding at top of quarters

Soft foot bed made of BASF Dynamic polyurethane with heat sensitive memory foam

Heel stiffener to reinforce the heel seat

Stainless rustproof steel midsole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy