Coverguard PATAGONITE Brown Steel Toe Capped Unisex Safety Boots 7.5, EU 41 EN ISO 20345:2011
- RS Stock No.:
- 149-999
- Mfr. Part No.:
- 9PATA41
- Brand:
- Coverguard
Subtotal (1 pair)*
$131.84
(exc. GST)
$145.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $131.84 |
*price indicative
- RS Stock No.:
- 149-999
- Mfr. Part No.:
- 9PATA41
- Brand:
- Coverguard
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Coverguard | |
| Product Type | Safety Boots | |
| Series | PATAGONITE | |
| Gender | Unisex | |
| Size EU | 41 | |
| Size UK | 7.5 | |
| Colour | Brown | |
| Closure Type | Pull-Up | |
| Safety Toe Type | Steel | |
| Midsole Material | PUR | |
| Size US | 8 | |
| Resistance Features | Puncture Resistant, Slip Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Upper Material | Full Grain Leather | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Coverguard | ||
Product Type Safety Boots | ||
Series PATAGONITE | ||
Gender Unisex | ||
Size EU 41 | ||
Size UK 7.5 | ||
Colour Brown | ||
Closure Type Pull-Up | ||
Safety Toe Type Steel | ||
Midsole Material PUR | ||
Size US 8 | ||
Resistance Features Puncture Resistant, Slip Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2011 | ||
Upper Material Full Grain Leather | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Coverguard Boots feature a robust upper made of full grain leather and are equipped with a steel toe cap for maximum protection. The antipenetration textile sole enhances safety, while the PU sole provides excellent cold insulation. Designed to insulate against cold, these boots are ideal for demanding environments in energy production, oil and gas extraction, infrastructure, and mining, ensuring both comfort and durability.
Outsole resistant to hydrocarbon
Antistatic outsole
Energy absorbing heel
Related links
- Coverguard PATAGONITE Brown Steel Toe Capped Unisex Safety Boots 11, EU 46 EN ISO 20345:2011
- Coverguard PATAGONITE Brown Steel Toe Capped Unisex Safety Boots 10.5, EU 45 EN ISO 20345:2011
- Coverguard PATAGONITE Brown Steel Toe Capped Unisex Safety Boots 9, EU 43 EN ISO 20345:2011
- Coverguard PATAGONITE Brown Steel Toe Capped Unisex Safety Boots 10, EU 44 EN ISO 20345:2011
- Coverguard PATAGONITE Brown Steel Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 20345:2011
- Coverguard PATAGONITE Brown Steel Toe Capped Unisex Safety Boots 7, EU 40 EN ISO 20345:2011
- Coverguard PYROPE Brown Composite Toe Capped Unisex Safety Boots 7.5, EU 41 EN ISO 20345:2011
- Jallatte JVJV102 Black Aluminium Toe Capped Unisex Safety Boots 7.5, EU 41 EN ISO 20345:2011
