Coverguard PYROPE Brown Composite Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 20345:2011
- RS Stock No.:
- 149-907
- Mfr. Part No.:
- 9PYRO42
- Brand:
- Coverguard
Subtotal (1 pair)*
$179.51
(exc. GST)
$197.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $179.51 |
*price indicative
- RS Stock No.:
- 149-907
- Mfr. Part No.:
- 9PYRO42
- Brand:
- Coverguard
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Coverguard | |
| Series | PYROPE | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 42 | |
| Size UK | 8 | |
| Closure Type | Pull-Up | |
| Colour | Brown | |
| Safety Toe Type | Composite | |
| Resistance Features | Slip Resistant | |
| Size US | 9 | |
| Midsole Material | PUR | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Upper Material | Pull-up Leather | |
| Select all | ||
|---|---|---|
Brand Coverguard | ||
Series PYROPE | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 42 | ||
Size UK 8 | ||
Closure Type Pull-Up | ||
Colour Brown | ||
Safety Toe Type Composite | ||
Resistance Features Slip Resistant | ||
Size US 9 | ||
Midsole Material PUR | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20345:2011 | ||
Upper Material Pull-up Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Coverguard Safety Boots are crafted from full leather with a pull up finish and are water repellent for enhanced durability. Designed for easy wear, they feature side tabs for quick pulling on. The dual density PU sole includes a 1.1mm wear layer and a 0.65mm comfort layer, providing shock absorption and front reinforcement for added protection. With a non metallic anti perforation interlayer, these boots are ideal for demanding environments in energy production, oil and gas extraction, infrastructure, and mining, ensuring safety and comfort on the job.
Heel and toe stark scuff caps
Cushioned insole
Footbridge supplying torsional rigidity
- RS Stock No. 0150000
- Mfr. Part No. 9PATA42
1 Pair
$131.84
- RS Stock No. 0149913
- Mfr. Part No. 9PYRO47
1 Pair
$179.51
- RS Stock No. 2370795
- Mfr. Part No. V1940/08
1 Pair
$139.91
- RS Stock No. 0133436
- Mfr. Part No. 4104BR080
1 Pair
$427.14
Related links
- Coverguard PYROPE Brown Composite Toe Capped Unisex Safety Boots 11, EU 46 EN ISO 20345:2011
- Coverguard PYROPE Brown Composite Toe Capped Unisex Safety Boots 7.5, EU 41 EN ISO 20345:2011
- Coverguard PYROPE Brown Composite Toe Capped Unisex Safety Boots 7, EU 40 EN ISO 20345:2011
- Coverguard PYROPE Brown Composite Toe Capped Unisex Safety Boots 6, EU 39 EN ISO 20345:2011
- Coverguard PYROPE Brown Composite Toe Capped Unisex Safety Boots 4, EU 37 EN ISO 20345:2011
- Coverguard PYROPE Brown Composite Toe Capped Unisex Safety Boots 9, EU 43 EN ISO 20345:2011
- Coverguard PYROPE Brown Composite Toe Capped Unisex Safety Boots 5, EU 38 EN ISO 20345:2011
- Coverguard PYROPE Brown Composite Toe Capped Unisex Safety Boots 12, EU 47 EN ISO 20345:2011










