NITRAS SAFETY 7436 Black, Grey Fibreglass Toe Capped Unisex Safety Boots 3, EU 35 EN ISO 20345, EN IEC 61340-4-3

Subtotal (1 pair)*

$167.23

(exc. GST)

$183.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$167.23

*price indicative

RS Stock No.:
146-540
Mfr. Part No.:
7436-1012-35
Brand:
NITRAS SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

NITRAS SAFETY

Product Type

Safety Boots

Series

7436

Gender

Unisex

Size EU

35

Size UK

3

Colour

Black, Grey

Safety Toe Type

Fibreglass

Resistance Features

Anti-Static, Penetration Resistant, Water Resistant

Size US

3.5

Midsole Material

Non-Metallic

Safety Rating EN ISO 20345

Yes

Upper Material

Textile

Slip Resistance Rating

SR

Standards/Approvals

EN ISO 20345, EN IEC 61340-4-3

Sole Material

PUR

RoHS Status: Exempt

COO (Country of Origin):
CN
The NITRAS SAFETY S3S CI FO safety boots are crafted from durable black textile with a tough black and blue PU/PU outsole. Featuring a fibreglass toe cap and textile perforation resistant midsole, they are metal free for added safety. With the highest slip resistance and width 11, these boots include a well padded bootleg for optimal fit, a heel lining for easy donning and doffing, and heel reinforcement made of robust microfiber, along with an additional toe cap. They are DGUV Rule 112-191 certified and ESD capable, ensuring top notch safety and performance. Standards = EN ISO 20345, EN IEC 61340-4-3, DGUV Rule 112-191

Closed seat region

Antistatic properties

Energy absorption of seat region

Protection against water penetration and absorption

Penetration resistance

Cleated outsole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy