Parade Task Black Polycarbonate Toe Capped Unisex Safety Boots 10, EU 44 EN ISO 20345:2011
- RS Stock No.:
- 142-434
- Mfr. Part No.:
- 07TASK**1804PT44
- Brand:
- Parade
Subtotal (1 pair)*
$230.19
(exc. GST)
$253.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $230.19 |
*price indicative
- RS Stock No.:
- 142-434
- Mfr. Part No.:
- 07TASK**1804PT44
- Brand:
- Parade
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Series | Task | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 44 | |
| Size UK | 10 | |
| Colour | Black | |
| Safety Toe Type | Polycarbonate | |
| Resistance Features | Electric Resistant, Water Resistant, Slip Resistant, Penetration Resistant, Oil Resistant, Anti-Static, Anti-Slip | |
| Size US | 11 | |
| Midsole Material | Non-Metallic | |
| Sole Material | Polyurethane | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Series Task | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 44 | ||
Size UK 10 | ||
Colour Black | ||
Safety Toe Type Polycarbonate | ||
Resistance Features Electric Resistant, Water Resistant, Slip Resistant, Penetration Resistant, Oil Resistant, Anti-Static, Anti-Slip | ||
Size US 11 | ||
Midsole Material Non-Metallic | ||
Sole Material Polyurethane | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20345:2011 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Parade stylish and durable shoe featuring an upper crafted from premium full-grain leather and canvas, blending elegance with resilience. The soft fabric lining ensures exceptional comfort for all-day wear, while the polycarbonate toe cap provides robust protection. Designed for convenience, the removable stay-clean insole made of fabric over EVA foam offers excellent cushioning and hygiene
Toe cap
Shock absorption
Antistatic
Oil and fuel resistant shoe
- RS Stock No. 0142435
- Mfr. Part No. 07TASK**1804PT45
1 Pair
$230.19
- RS Stock No. 0142428
- Mfr. Part No. 07TASK**1804PT39
1 Pair
$230.19
- RS Stock No. 0142438
- Mfr. Part No. 07TASK**1804PT48
1 Pair
$230.19
- RS Stock No. 0142424
- Mfr. Part No. 07TASK**1804PT36
1 Pair
$230.19
Related links
- Parade Task Black Polycarbonate Toe Capped Unisex Safety Boots 4, EU 37 EN ISO 20345:2011
- Parade Task Black Polycarbonate Toe Capped Unisex Safety Boots 6.5, EU 40 EN ISO 20345:2011
- Parade Task Black Polycarbonate Toe Capped Unisex Safety Boots 3.5, EU 36 EN ISO 20345:2011
- Parade Task Black Polycarbonate Toe Capped Unisex Safety Boots 9, EU 43 EN ISO 20345:2011
- Parade Task Black Polycarbonate Toe Capped Unisex Safety Boots 7, EU 41 EN ISO 20345:2011
- Parade Task Black Polycarbonate Toe Capped Unisex Safety Boots 2.5, EU 35 EN ISO 20345:2011
- Parade Task Black Polycarbonate Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 20345:2011
- Parade Task Black Polycarbonate Toe Capped Unisex Safety Boots 13, EU 48 EN ISO 20345:2011












