Parade Task Black Polycarbonate Toe Capped Unisex Safety Boots 3.5, EU 36 EN ISO 20345:2011

Subtotal (1 pair)*

$230.19

(exc. GST)

$253.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$230.19

*price indicative

RS Stock No.:
142-424
Mfr. Part No.:
07TASK**1804PT36
Brand:
Parade
Find similar products by selecting one or more attributes.
Select all

Brand

Parade

Product Type

Safety Boots

Series

Task

Gender

Unisex

Size EU

36

Size UK

3.5

Colour

Black

Safety Toe Type

Polycarbonate

Size US

4.5

Resistance Features

Slip Resistant, Penetration Resistant, Oil Resistant, Electric Resistant, Anti-Static, Anti-Slip, Water Resistant

Midsole Material

Non-Metallic

Slip Resistance Rating

SRC

Sole Material

Polyurethane

Standards/Approvals

EN ISO 20345:2011

RoHS Status: Exempt

COO (Country of Origin):
IN
The Parade stylish and durable shoe featuring an upper crafted from premium full-grain leather and canvas, blending elegance with resilience. The soft fabric lining ensures exceptional comfort for all-day wear, while the polycarbonate toe cap provides robust protection. Designed for convenience, the removable stay-clean insole made of fabric over EVA foam offers excellent cushioning and hygiene

Toe cap

Shock absorption

Antistatic

Oil and fuel resistant shoe

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy