Himalayan 2600 Black Steel Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 20345:2011
- RS Stock No.:
- 133-426
- Mfr. Part No.:
- 2600BK080
- Brand:
- Himalayan
Subtotal (1 pair)*
$91.52
(exc. GST)
$100.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $91.52 |
*price indicative
- RS Stock No.:
- 133-426
- Mfr. Part No.:
- 2600BK080
- Brand:
- Himalayan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Himalayan | |
| Product Type | Safety Boots | |
| Series | 2600 | |
| Gender | Unisex | |
| Size EU | 42 | |
| Size UK | 8 | |
| Colour | Black | |
| Safety Toe Type | Steel | |
| Resistance Features | Anti-Static, Oil Resistant, Penetration Resistant, Slip Resistant, Water Resistant | |
| Size US | 9 | |
| Midsole Material | Steel | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Leather | |
| Sole Material | PUR | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Select all | ||
|---|---|---|
Brand Himalayan | ||
Product Type Safety Boots | ||
Series 2600 | ||
Gender Unisex | ||
Size EU 42 | ||
Size UK 8 | ||
Colour Black | ||
Safety Toe Type Steel | ||
Resistance Features Anti-Static, Oil Resistant, Penetration Resistant, Slip Resistant, Water Resistant | ||
Size US 9 | ||
Midsole Material Steel | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Leather | ||
Sole Material PUR | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20345:2011 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Himalayan S1P rated size 8 black colour safety boot with SRC slip resistance, a temperature-resistant sole up to 200°C, and adheres to EN ISO 20345:2011 S1P SRC standard.
Black leather upper
Steel toe cap and midsole protection
Thick padded collar
PU/PU dual density outsole
Related links
- Himalayan 2600 Black Steel Toe Capped Unisex Safety Boots 7, EU 41 EN ISO 20345:2011
- Himalayan 2600 Black Steel Toe Capped Unisex Safety Boots 9, EU 43 EN ISO 20345:2011
- Himalayan 2600 Black Steel Toe Capped Unisex Safety Boots 11, EU 45 EN ISO 20345:2011
- Himalayan 2600 Black Steel Toe Capped Unisex Safety Boots 12, EU 46 EN ISO 20345:2011
- Himalayan 2600 Black Steel Toe Capped Unisex Safety Boots 10, EU 44 EN ISO 20345:2011
- Himalayan 2600 Black Steel Toe Capped Unisex Safety Boots 6, EU 40 EN ISO 20345:2011
- Himalayan 5240 Black Steel Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 20345:2011
- Himalayan 4040 Black Steel Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 20345:2011
