Himalayan 1415 Black Steel Toe Capped Unisex Safety Boots 7, EU 41 EN 20345:2011

Subtotal (1 pair)*

$108.05

(exc. GST)

$118.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$108.05

*price indicative

RS Stock No.:
133-415
Mfr. Part No.:
1415BK070
Brand:
Himalayan
Find similar products by selecting one or more attributes.
Select all

Brand

Himalayan

Series

1415

Product Type

Safety Boots

Gender

Unisex

Size EU

41

Size UK

7

Colour

Black

Safety Toe Type

Steel

Midsole Material

Steel

Size US

8

Resistance Features

Slip Resistant, Water Resistant, Shock Resistant, Penetration Resistant, Heat Resistant, Anti-Static

Safety Rating EN ISO 20345

Yes

Sole Material

Polyurethane

Standards/Approvals

EN 20345:2011

Upper Material

Leather

Slip Resistance Rating

SRC

RoHS Status: Exempt

The Himalayan Black Leather size 7 Safety Boot features meeting S3 EN 20345:2011 standards for superior safety, with a leather upper, heat resistance up to 200°C, and anti-static properties for optimal protection and comfort.

Dual-density PU sole

Steel toecap

Steel midsole

SRC slip resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy