Himalayan 5400 Black Steel Toe Capped Unisex Safety Boots 13, EU 47 EN ISO 20345:2011

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
133-136
Mfr. Part No.:
5400BK130
Brand:
Himalayan
Find similar products by selecting one or more attributes.
Select all

Brand

Himalayan

Series

5400

Product Type

Safety Boots

Gender

Unisex

Size EU

47

Size UK

13

Colour

Black

Safety Toe Type

Steel

Midsole Material

Steel

Size US

14

Resistance Features

Anti-Slip, Anti-Static, Oil Resistant, Penetration Resistant, Slip Resistant, Water Resistant

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20345:2011

RoHS Status: Exempt

The Himalayan safety shoes has steel toe cap and midsole protection. The black leather upper and thick padded collar.

SRC slip resistance

Reflective Stripes

Related links