Himalayan 5208 Black Steel Toe Capped Unisex Safety Boots 12, EU 46 EN ISO 20345:2011
- RS Stock No.:
- 133-130
- Mfr. Part No.:
- 5208BK120
- Brand:
- Himalayan
Subtotal (1 pair)*
$234.97
(exc. GST)
$258.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $234.97 |
*price indicative
- RS Stock No.:
- 133-130
- Mfr. Part No.:
- 5208BK120
- Brand:
- Himalayan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Himalayan | |
| Product Type | Safety Boots | |
| Series | 5208 | |
| Gender | Unisex | |
| Size EU | 46 | |
| Size UK | 12 | |
| Colour | Black | |
| Safety Toe Type | Steel | |
| Resistance Features | Anti-Slip, Anti-Static, Oil Resistant, Penetration Resistant, Slip Resistant, Water Resistant | |
| Size US | 13 | |
| Additional Safety Features | HRO | |
| Midsole Material | Steel | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Upper Material | Full Grain Leather | |
| Select all | ||
|---|---|---|
Brand Himalayan | ||
Product Type Safety Boots | ||
Series 5208 | ||
Gender Unisex | ||
Size EU 46 | ||
Size UK 12 | ||
Colour Black | ||
Safety Toe Type Steel | ||
Resistance Features Anti-Slip, Anti-Static, Oil Resistant, Penetration Resistant, Slip Resistant, Water Resistant | ||
Size US 13 | ||
Additional Safety Features HRO | ||
Midsole Material Steel | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20345:2011 | ||
Upper Material Full Grain Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Himalayan safety shoes has fully waterproof metal free toe cap and midsole.
Scuff cap and kick plate
SRC slip resistance
Related links
- Himalayan 5208 Black Steel Toe Capped Unisex Safety Boots 13, EU 47 EN ISO 20345:2011
- Himalayan 5208 Black Steel Toe Capped Unisex Safety Boots 6, EU 40 EN ISO 20345:2011
- Himalayan 1120 Black Steel Toe Capped Unisex Safety Boots 12, EU 46 EN ISO 20345:2011
- Himalayan 5060 Black Steel Toe Capped Unisex Safety Boots 12, EU 46 EN ISO 20345:2011
- Himalayan 5703 Black Composite Toe Capped Unisex Safety Boots 12, EU 46 EN ISO 20345:2011
- Himalayan 2603 Black Composite Toe Capped Unisex Safety Boots 12, EU 46 EN ISO 20345:2011
- Himalayan Brown Steel Toe Capped Unisex Safety Boots 12, EU 46 EN ISO 20345:2011
- Himalayan 5240 Black Steel Toe Capped Unisex Safety Boots 12, EU 46 EN ISO 20345:2011
