RS PRO White, Red Post, Steel

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$207.63

(exc. GST)

$228.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 19$207.63
20 - 39$203.58
40 +$197.00

*price indicative

Sponsored
Spend and Earn Rewards with RS PRO
RS Stock No.:
898-7148
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Post

Colour

White, Red

Material

Steel

Standards/Approvals

No

Height

1m

Width

360mm

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO Red & White Post


Thanks to its highly visible red and white stripes, this RS PRO post offers a straightforward way to section off restricted areas or direct the flow of traffic in public spaces. It's easy to set up, as the 360 mm diameter base allows you to place and reposition it as needed.

The barrier is made of steel for resistance to corrosion, so it's suitable for use in all weather conditions. The hardwearing steel also means that the barrier won't be easily damaged in the event of impact. For added versatility, the stanchion has notches that allow you to adjust it to two height levels.

You can use this bollard for temporarily restricting access to pedestrians. It comes with two accessory hooks that can be used to attach chain links.

Features and Benefits


• Post barrier type

• Red and white in colour

• Diameter of 50 mm

• Height of 1 m

• Width of 360 mm

• Steel material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy