RS PRO White, Red Post, Polyurethane

Subtotal (1 unit)*

$485.51

(exc. GST)

$534.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$485.51

*price indicative

RS Stock No.:
284-7177
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Post

Barrier Colour

White, Red

Barrier Material

Polyurethane

Standards/Approvals

No

Width

200mm

Height

700mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The RS Pro Shape memory protection post prevents damage to vehicles or equipment. In the event of an impact, the post deforms to return to its initial shape and without breaking the seal or the fixing. This shape memory protection post is used for the sep

Flexible

Anti breaking

100 mm post diameter

Resists tearing and pulling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy