Viso Red, Grey, Black Webbing, Red Tape, Polyester, Steel, Polyester, Retractable Barrier, 2 m
- RS Stock No.:
- 282-4857
- Mfr. Part No.:
- REWO20RE
- Brand:
- Viso
Subtotal (1 unit)*
$161.99
(exc. GST)
$178.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $161.99 |
*price indicative
- RS Stock No.:
- 282-4857
- Mfr. Part No.:
- REWO20RE
- Brand:
- Viso
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Viso | |
| Sub Type | Retractable Barrier | |
| Product Type | Webbing | |
| Tape Length | 2m | |
| Barrier Colour | Red, Grey, Black | |
| Tape Colour | Red | |
| Barrier Material | Polyester, Steel | |
| Tape Material | Polyester | |
| Kit Contents | Receiver and Fixings | |
| Length | 3m | |
| Standards/Approvals | No | |
| Width | 50mm | |
| Diameter | 70mm | |
| Select all | ||
|---|---|---|
Brand Viso | ||
Sub Type Retractable Barrier | ||
Product Type Webbing | ||
Tape Length 2m | ||
Barrier Colour Red, Grey, Black | ||
Tape Colour Red | ||
Barrier Material Polyester, Steel | ||
Tape Material Polyester | ||
Kit Contents Receiver and Fixings | ||
Length 3m | ||
Standards/Approvals No | ||
Width 50mm | ||
Diameter 70mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Viso Interior wall mounted retractable belt reel is a wall mounted strap retractor for easily limiting access to an area. It is a 3m long and 5 cm wide strap. Optional magnetic fastenings available.
For indoor use
Receiver and fastenings included
Related links
- Viso Blue Black Webbing Polyester Polyester 3 m
- Viso Black Red Red Steel Polyester 3 m
- Viso Black Yellow Webbing Yellow Tape Polyester Retractable Barrier, 3 m
- Viso Black Black Tape Polyester Retractable Barrier, 3 m
- Viso Red Black Wall Strap Reel Steel Retractable Barrier, 4 m
- Viso Red Wall Strap Reel Polyester Polyester 10 m
- Viso Red White Polyester Polyester 10 m
- Viso Red Black Wall Strap Reel Steel Retractable Barrier, 2 m
