Skipper Orange Safety Barrier, Retractable Barrier
- RS Stock No.:
- 885-3613
- Mfr. Part No.:
- Dummy01
- Brand:
- Skipper
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$116.04
(exc. GST)
$127.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 42 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 19 | $116.04 |
| 20 - 39 | $114.45 |
| 40 + | $113.19 |
*price indicative
- RS Stock No.:
- 885-3613
- Mfr. Part No.:
- Dummy01
- Brand:
- Skipper
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skipper | |
| Sub Type | Retractable Barrier | |
| Product Type | Safety Barrier | |
| Barrier Colour | Orange | |
| Standards/Approvals | No | |
| Length | 145mm | |
| Height | 240mm | |
| Width | 145mm | |
| Select all | ||
|---|---|---|
Brand Skipper | ||
Sub Type Retractable Barrier | ||
Product Type Safety Barrier | ||
Barrier Colour Orange | ||
Standards/Approvals No | ||
Length 145mm | ||
Height 240mm | ||
Width 145mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Skipper Dummy Unit
This dummy unit from Skipper is essentially a Skipper Unit without the tape! Dummy units allow you to connect a tape end clip and are ideal for use as an end unit.
Features & Benefits
• Attaches to any Skipper Unit or Skipper XS Unit to end a line
• Produced in robust, durable materials for external as well as internal use
• Easy to store and lightweight unit
Related links
- Skipper Black Safety Barrier Nylon, Retractable Barrier
- Skipper Orange Safety Barrier White Tape 9 m
- Skipper Orange Safety Barrier Black Tape Retractable Barrier, 9 m
- Skipper Orange Safety Barrier Red Tape Retractable Barrier, 9 m
- Skipper Orange Safety Barrier
- Skipper Orange Safety Barrier, Barrier Post
- Skipper Orange Safety Barrier, 90 mm
- Skipper Orange Safety Barrier, Recycle Bin












