Skipper Orange Safety Barrier

Subtotal (1 unit)*

$3,463.33

(exc. GST)

$3,809.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,463.33

*price indicative

RS Stock No.:
597-658
Mfr. Part No.:
UNICART-01
Brand:
Skipper
Find similar products by selecting one or more attributes.
Select all

Brand

Skipper

Product Type

Safety Barrier

Barrier Colour

Orange

Length

1.56m

Standards/Approvals

RoHS

Width

705mm

Height

1.15m

RoHS Status: Exempt

COO (Country of Origin):
GB
The Skipper Unicart is designed with modularity and beauty, taking the humble cleaning trolley into the future with its pioneering shape and versatility. It is highly sustainable, as it can be used to transport Skipper equipment around a facility and then quickly transformed into a janitorial cart. This eliminates the need to purchase two separate products, reducing the carbon footprint.

Modular

Suspension for performance

Versatile

Easy to manoeuvre

Looks good externally and internally

Adaptable and sustainable

Recyclable

Superior build quality

Choice of colors

Can hold the weight of 95kg

Carries both Skipper and Skipper Q ranges

Quick and easy to assemble

Great value

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy