Viso Orange Safety Barrier, Polypropylene, Barrier Bracket
- RS Stock No.:
- 284-584
- Mfr. Part No.:
- BAR1020OR
- Brand:
- Viso
Subtotal (1 unit)*
$357.08
(exc. GST)
$392.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $357.08 |
*price indicative
- RS Stock No.:
- 284-584
- Mfr. Part No.:
- BAR1020OR
- Brand:
- Viso
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Viso | |
| Product Type | Safety Barrier | |
| Sub Type | Barrier Bracket | |
| Barrier Colour | Orange | |
| Barrier Material | Polypropylene | |
| Length | 1.2m | |
| Standards/Approvals | No | |
| Height | 1m | |
| Select all | ||
|---|---|---|
Brand Viso | ||
Product Type Safety Barrier | ||
Sub Type Barrier Bracket | ||
Barrier Colour Orange | ||
Barrier Material Polypropylene | ||
Length 1.2m | ||
Standards/Approvals No | ||
Height 1m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Viso Stable polypropylene barrier for securing work zones. Easy assembly thanks to its connection system. Equipped with Class 1 reflective adhesive for excellent visibility. The mobile and rotating feet allow flat storage for space saving.
Resistant to rust
Related links
- Viso Black Safety Barrier, Polypropylene
- RS PRO Yellow Polypropylene, Barrier
- Viso Black Safety Barrier Black Tape Steel 15 m
- RS PRO Yellow Polypropylene
- RS PRO Grey Polypropylene Barrier Base
- Skipper Orange Safety Barrier, Barrier Post
- JSP Orange Safety Barrier, Polyethylene
- Skipper White, Orange Safety Barrier
