Viso Black Wall Strap Reel, White, Red Tape, Polyester, Steel, Polyester, Retractable Barrier, 10 m

Subtotal (1 unit)*

$899.76

(exc. GST)

$989.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$899.76

*price indicative

RS Stock No.:
282-5018
Mfr. Part No.:
RXLO1050BKRB
Brand:
Viso
Find similar products by selecting one or more attributes.
Select all

Brand

Viso

Sub Type

Retractable Barrier

Product Type

Wall Strap Reel

Tape Length

10m

Tape Colour

White, Red

Barrier Colour

Black

Barrier Material

Polyester, Steel

Tape Material

Polyester

Length

10m

Standards/Approvals

No

Width

50mm

Barrier Base Diameter

390mm

Height

1m

RoHS Status: Exempt

COO (Country of Origin):
CN
The Viso Black outdoor post with a strap for guiding the public and regulating traffic. The post has a weighted base and a strap that is 10 meters long and 5 centimetres wide. The top of the post can accommodate up to 3 different straps and has a threaded hole for attaching an information panel.

Tear resistant

Waterproof housing

Strap with braking and anti panic system

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy